Littelfuse - SCRs
1,208 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000In Stock20,000 On Order Expected 08-Apr-27 | C106 | 20 A | 400 V | 10 uA | 4 A | 2.2 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||
33,000In Stock | NYC0102B | 7 A | 200 V | 1 uA | 250 mA | 1.7 V | 8 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23 | Reel | ||||
3,050In Stock | Sxx20x | 10 uA | TO-220-2 | Tube | ||||||||||||||
3,850In Stock | Sxx15x | 10 uA | TO-220-2 | Tube | ||||||||||||||
5,000In Stock | Sxx06x | 100 A | 400 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
300In Stock1,000 On Order Expected 14-Jan-27 | Sxx25x | 10 uA | TO-220-2 | Tube | ||||||||||||||
950In Stock | Sxx15x | 600 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
700In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 200 uA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
14,700In Stock | Sxx25x | 350 A | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
3,450In Stock | Sxx20x | 10 uA | TO-220-2 | Tube | ||||||||||||||
12,000In Stock | MCR08X | 8 A | 200 V | 10 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | SOT-223-4 | Reel | |||||
5,800In Stock2,000 On Order Expected 22-Feb-27 | Sxx65x | 950 A | 600 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
450In Stock | Sxx10x | 100 A | 400 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
13,000In Stock29,000 On Order Expected 01-Feb-27 | Sxx55x | 650 A | 1 kV | 30 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
2,050In Stock | Sxx65x | 950 A | 400 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
1,000In Stock | Sxx55x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
500In Stock | Sxx16x | 10 uA | TO-220-2 | Tube | ||||||||||||||
2,100In Stock | Sxx65x | 950 A | 800 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
500In Stock | Sxx55x | 650 A | 600 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
137,500In Stock | Sxx06x | 100 A | 1 kV | 20 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
750In Stock | Sxx40x | 520 A | 400 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
2,000In Stock | Sxx08x | 100 A | 600 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
30,000In Stock | Sx02xS | 15 A | 600 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223 | Reel | ||||
550In Stock | Sxx12x | 120 A | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
150In Stock | Sxx55x | 10 uA | Through Hole | TO-220-2 | Tube |