ZA - Littelfuse - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,000In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.2 V to 26 V | 43 V | 20 mm | 2 kA | 100 J | 18 nF | - 55 C | + 85 C | Bulk | |||||||
137,500In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
15,400In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Bulk | 576-V47ZA7 V47ZA7 | ||||||
10,500In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 73 V to 91 V | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
500In Stock21,000 On Order Expected 25-Mar-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 20 mm | 2 kA | 20 J | 12 nF | - 55 C | + 85 C | Bulk | |||||||
15,400In Stock7,000 On Order Expected 25-Jan-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 76 V | 14 mm | 1 kA | 6 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
7,700In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 36 V | 14 mm | 1 kA | 3.5 J | 11 nF | - 55 C | + 85 C | Bulk | |||||||
4,500In Stock4,000 On Order Expected 25-Feb-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 47 V | 7 mm | 150 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
3,400In Stock8,400 On Order Expected 15-Apr-27 | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 61 V to 75 V | 123 V | 14 mm | 1 kA | 14 J | 3.3 nF | - 55 C | + 85 C | Bulk | |||||||
3,900In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 90 V to 110 V | 175 V | 14 mm | 1.5 kA | 20 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
1,500In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 68 V | 7 mm | 250 A | 1.2 J | 1.62 nF | - 55 C | + 85 C | Bulk | |||||||
32,000In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 107 V | 7 mm | 700 A | 2.3 J | 700 pF | - 55 C | + 85 C | Bulk | |||||||
500In Stock14,500 On Order Expected 05-Feb-27 | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 61 V to 75 V | 127 V | 7 mm | 250 A | 3 J | 600 pF | - 55 C | + 85 C | Bulk | |||||||
6,750In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 103 V | 14 mm | 1 kA | 10 J | 3.9 nF | - 55 C | + 85 C | Bulk | |||||||
6,000In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 20 mm | 2 kA | 30 J | 10 nF | - 55 C | + 85 C | Bulk | |||||||
900In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 37 V | 20 mm | 2 kA | 80 J | 22 nF | - 55 C | + 85 C | Bulk | |||||||
2,750In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 57 V | 7 mm | 250 A | 1 J | 1.3 nF | - 55 C | + 85 C | Bulk | |||||||
4,750In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 16 V | 34 V | 7 mm | 100 A | 0.6 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
8,750In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 64 V | 14 mm | 1 kA | 6 J | 6 nF | - 55 C | + 85 C | Bulk | |||||||
4,000In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 50 V | 20 mm | 1.5 kA | 60 J | 15 nF | - 55 C | + 85 C | Bulk | |||||||
700In Stock4,200 On Order Expected | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 2 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Bulk | |||||||
1,400In Stock8,400 On Order Expected 03-Dec-26 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 43 V | 14 mm | 1 kA | 4 J | 9 nF | - 55 C | + 85 C | Bulk | |||||||
3,000In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 205 V | 7 mm | 400 A | 6 J | 300 pF | - 55 C | + 85 C | Bulk | |||||||
1,000In Stock3,000 On Order Expected 15-Jan-27 | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 90.2 V | 135 V | 7 mm | 1.2 kA | 4 J | 500 pF | - 55 C | + 85 C | Bulk | |||||||
4,000In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 36 V | 7 mm | 250 A | 800 mJ | 2 nF | - 55 C | + 85 C | Bulk |