SM7 - Littelfuse - Varistors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,200In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 565 V | 850 V | 1.2 kA | 25 J | 65 pF | - 40 C | + 85 C | Reel | |||||||
18,600In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 396 V | 595 V | 1.2 kA | 20 J | 100 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 473 V | 710 V | 1.2 kA | 23 J | 80 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 790 V | 1.19 kV | 1.2 kA | 37 J | 55 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 228 V | 340 V | 1.2 kA | 11 J | 180 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 115 VAC | 153 VDC | 198 V | 300 V | 1.2 kA | 10 J | 200 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 682 V | 1.025 kV | 1.2 kA | 27 J | 60 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 825 V | 1.24 kV | 1.2 kA | 35 J | 50 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 429 V | 650 V | 1.2 kA | 21 J | 90 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 300 VAC | 405 VDC | 517 V | 775 V | 1.2 kA | 25 J | 70 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 910 V | 1.2 kV | 1.2 kA | 40 J | 45 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 748 V | 1.12 kV | 1.2 kA | 30 J | 55 pF | - 40 C | + 85 C | Reel | |||||||
Not Available Online | SM7 | Reel | |||||||||||||||||||
0In Stock | SM7 | Reel | |||||||||||||||||||
Not Available Online | SM7 | Reel | |||||||||||||||||||
0In Stock | SM7 | Reel | |||||||||||||||||||
Not Available Online | SM7 | Reel | |||||||||||||||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 268 V | 395 V | 1.2 kA | 13 J | 150 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 50 VAC | 68 VDC | 91 V | 135 V | 1.2 kA | 4 J | 700 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | SM7 | Reel |