Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 510 VAC | 670 VDC | 820 V | 1.35 kV | 5 kA | 86 J | 170 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: V150LT20APX2855 TTI: V150LT20APX2855 Littelfuse Availability: 36,000In Stock25,000 On Order Expected 18-Jan-27 Varistors 20MM Radial | 36,000In Stock25,000 On Order Expected 18-Jan-27 | LA | 200 VDC | 395 V | Reel | ||||||||||||||||
5,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 100 A | 0.3 J | 6 nF | - 55 C | + 125 C | Reel | ||||||
10,000In Stock | LA | 175 VDC | 340 V | Reel | |||||||||||||||||
7,500In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 18 J | 520 pF | - 40 C | + 85 C | Bulk | ||||||
9,200In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 110 V | 165 V | 10 mm | 2.5 kA | 10 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
3,900In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 902 V | 1.35 kV | 10 mm | 2.5 kA | 63 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
4,000In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 390 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V39ZT6PX2855 TTI: V39ZT6PX2855 Littelfuse Availability: 1,000In Stock1,000 On Order Expected 21-Dec-26 Varistors 14MM Radial | 1,000In Stock1,000 On Order Expected 21-Dec-26 | ZA | 31 VDC | 76 V | Reel | ||||||||||||||||
352,000In Stock | ZA | 14 VDC | 36 V | Reel | |||||||||||||||||
20In Stock | HB34 | MOVs | PCB Mount | Radial | 570 VAC | 730 VDC | 910 V | 1.48 kV | 34 mm | 40 kA | 770 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
5In Stock | BA | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 820 V | 1.3 kV | 60 mm | 70 kA | 1.8 kJ | 5 nF | - 55 C | + 85 C | Bulk | ||||||
3,000In Stock | ZA | 31 VDC | 79 V | Reel | |||||||||||||||||
Mfr: TMOV20RP275EL2T7 TTI: TMOV20RP275EL2T7 Littelfuse Availability: 900In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 900In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Reel | |||||||
1,300In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 100 J | 12 nF | - 55 C | + 85 C | Bulk | ||||||
500In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 10 mm | 500 A | 4.5 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
500In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
50In Stock | RA8 | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 22 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 125 C | Bulk | |||||||
3,000In Stock19,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 14 mm | 1.2 kA | 70 pF | - 55 C | + 85 C | Bulk | ||||||||
50In Stock | HA | MOVs | PCB Mount | SMD/SMT | 300 VAC | 410 VDC | 780 V | 40 mm | 40 kA | 4.1 nF | - 55 C | + 85 C | Bulk | ||||||||
2,000In Stock | ZA | 45 VDC | 110 V | 1.8 nF | Bulk | ||||||||||||||||
250In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 775 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
30In Stock | HF34 | MOVs | PCB Mount | Radial | 125 VAC | 148 VDC | 288 V | 34 mm | 40 kA | 11.6 nF | - 55 C | + 85 C | Bulk | ||||||||
500In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 4.5 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: V14MLA0805NH. TTI: V14MLA0805NH. Littelfuse Availability: 2,100In StockCut Tape Varistors 14 VDC .3J 32V-CL 120A PK | 2,100In Stock | MLA | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Cut Tape |