Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V271CA40PA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 40kA 4500pF 40mm Disc | Not Available Online | CA | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 730 V | 40 mm | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V10E275X2688 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 10mm Epoxy UltraMOV | Not Available Online | UltraMOV | Bulk | ||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 490 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: V18MLA0805LWH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 40A 250pF | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | 125 VAC | 153 VDC | 300 V | 10 mm | 25 A | 500 pF | Bulk | ||||||||||||||
Not Available Online | LA | 130 VAC | 206 VDC | 340 V | 14 mm | 1.2 kA | 450 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | LXR | 130 VAC | 175 VDC | 340 V | 10 mm | 450 pF | - 55 C | + 85 C | Bulk | ||||||||||||
Not Available Online | 25 VAC | 31 VDC | 73 V | 10 mm | 5 A | 2.2 nF | Bulk | ||||||||||||||
Mfr: V14MLA0603WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 30A 150pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VDC | 180 pF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V30MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 90 pF | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | LA | 250 VAC | 392 VDC | 650 V | 7 mm | 1.2 kA | 90 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | M | PCB Mount | Axial | 320 VAC | 420 VDC | 825 V | 40.2 mm | 40 kA | 780 J | 2.16 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV25SP385EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 385V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.01 kV | 20 kA | 430 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.5 kV | 14 mm | 4.5 kA | 220 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 7 mm | 1.75 kA | 44 J | 50 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 710 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 825 V | 40 mm | 40 kA | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V3.5MLA0805NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 3.5V 2530pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 176 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V30MLA1210LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 1760pF 1210 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 220 A | 900 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V250LA20APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V47ZA1PX1347 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | Not Available Online | ZA | MOVs | PCB Mount | Through Hole | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 100 mJ to 52 J | 1.245 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
0In Stock | C-III | 1.2 kVDC | 2.7 kV | Bulk | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Bulk | |||||||||||||||||
Mfr: V20E275PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Bulk |