Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.13 kV | 34 mm | 40 kA | 3 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 1.4 kVAC | 1.75 kVDC | 3.6 kV | 60 mm | 70 kA | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 75 V | 500 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 643 V to 787 V | 1.18 kV | 20 mm | 10 kA | 340 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | 1210 (3225 metric) | 120 VDC | 260 V | 80 pF | Bulk | |||||||||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 2 kVAC | 2.5 kVDC | 5.2 kV | 60 mm | 70 kA | 1.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5 VDC | 17.5 V | 3.5 nF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 4 kA | 50 J | 4 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 19.8 V | 37 V | 20 mm | 2 kA | 10 J | 22 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 14 mm | 6.5 kA | 210 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 260 J | 900 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | Bulk | ||||||||||||||||||
Mfr: V420LC40BPX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 6500A 20MM DISC PHENOLIC | 0In Stock | LA | Bulk | ||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 17 mm | 6.5 kA | 105 J | 550 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6.5 kA | 130 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 6.5 kA | 320 J | 750 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | Disc Varistors | Through Hole | Radial | 230 VAC | 300 VDC | 396 VDC | 595 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 750 V | 12 kA | 300 J | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.15 kV | 12 kA | 420 J | 610 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: TMOV14RP275EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 8 kA | 77 J | 13.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 135 V | 10 mm | 3.5 kA | 20 J | 1.4 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20H550PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
0In Stock | HB34 | MOVs | PCB Mount | Radial | 275 VAC | 370 VDC | 730 V | 34 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk |