Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 205 V | 7 mm | 1.75 kA | 14 J | 600 pF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 24 J | 1.2 nF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 29 J | 1.1 nF | Bulk | ||||||||
Mfr: V14H510PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 6500A 200pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6.5 kA | 205 J | 200 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H385PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 10000A 700pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 325 J | 700 pF | - 55 C | + 125 C | Bulk | |||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 68 VDC | 90 V | 140 V | 180 A | 1 J | 130 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
Mfr: TMOV14RP150M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 264 V | 395 V | 14 mm | 6 kA | 60 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP200EL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 14MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 312.5 VDC | 345 V | 520 V | 14 mm | 6 kA | 75 J | 630 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V14E275PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | ||||||||||||||||
Mfr: V100ZA15PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS / LEAD FREE | 0In Stock | ZA | PCB Mount | Radial | 81 VDC | 175 V | Bulk | ||||||||||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 560 V | 1.05 kV | 12 kA | 400 J | 730 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6 kA | 55 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.23 kV | 40 mm | 40 kA | 650 J | 2.7 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | 125 VAC | 153 VDC | 300 V | 14 mm | 50 A | 1.1 nF | Bulk | ||||||||||||||
Not Available Online | MLA | Bulk | |||||||||||||||||||
Not Available Online | 17 VAC | 22 VDC | 57 V | 7 mm | 5 A | 1.3 nF | Bulk | ||||||||||||||
Mfr: V14MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 30A 150pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 150 V | 3 mm | 4.5 kA | 120 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V18MLA0805WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 120A 250pF | Not Available Online | MLA | Reel | ||||||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 16 mm | 4.5 kA | 1.7 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 75 VAC | 101 VDC | 205 V | 3 mm | 100 A | 40 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 14 VAC | 18 VDC | 22 V | 47 V | 100 A | 1 J | 1.6 nF | - 55 C | + 125 C | Reel |