Littelfuse - Varistors
8,446 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | M | PCB Mount | Axial | 140 VAC | 185 VDC | 355 V | 40.2 mm | 40 kA | 420 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 175 VAC | 230 VDC | 450 V | 40.2 mm | 40 kA | 500 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 300 VAC | 400 VDC | 765 V | 40.2 mm | 40 kA | 740 J | 2.3 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | Disc Varistors | Through Hole | Radial | 320 VAC | 420 VDC | 561 VDC | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 100 J | 12 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 20 mm | 2 kA | 18 J | 13 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 1 kA | 2.2 J | 2.45 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 2 kA | 15.5 J | 2.55 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 4 kA | 32 J | 5.55 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 4 kA | 40 J | 5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 8 kA | 25 J | 26 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 8 kA | 35 J | 18.75 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 20 mm | 2 kA | 12 J | 18 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP750M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP510E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6 kA | 185 J | 200 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 14 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 42 VDC | 135 V | 0.005 J | 3 pF | - 55 C | + 125 C | Bulk | ||||||||
Mfr: V20P25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 20 A | 77 J | 13.5 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V24AUMLA2220H TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 24V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 24 VDC | 39 V | 60 V | 10 A | 25 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: TMOV20RP385EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 1.025 kV | 20 mm | 10 kA | 700 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V30MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 90pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 30 VDC | 46 V | 74 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Not Available Online | 14 VAC | 18 VDC | 51 V | 5 mm | 2 A | 400 pF | Bulk | ||||||||||||||
Not Available Online | LA | Bulk | |||||||||||||||||||
Not Available Online | LA | Bulk | |||||||||||||||||||
Mfr: V140LA20APX47 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 20MM Radial | Not Available Online | LA | Bulk |