Littelfuse - Varistors
8,446 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 825 V | 1.24 kV | 20 mm | 4.5 kA | 105 J | 270 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 7 mm | 250 A | 2.3 J | 700 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 14 mm | 1 kA | 5 J | 7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V680LA100BP TTI: V680LA100BP Littelfuse Availability: 0In StockVaristors 130V to 1000V LA Varistor | 0In Stock | LA | MOVs | PCB Mount | Radial | 680 VAC | 875 VDC | 1.13 kV | 1.7 kV | 20 mm | 6.5 kA | 260 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 612 V to 748 V | 1.12 kV | 20 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.01 kV | 25 mm | 22 kA | 630 J | 1.08 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 20 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | LVM2P | MOVs | PCB Mount | Radial | 240 VAC | 430 VDC | 430 V | 710 V | Bulk | RF3080-000 RF4133-000 | ||||||||||||
Mfr: V14E14AUTO TTI: V14E14AUTO Littelfuse Availability: 0In StockVaristors 14V 14mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 14 mm | 10 A | 10 J | 10.2 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | |||||
Mfr: V275LA10CP TTI: V275LA10CP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 473 V | 710 V | 10 mm | 3.5 kA | 70 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 748 V | 1.12 kV | 1.2 kA | 30 J | 55 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | LA | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 195 VAC | 250 VDC | 300 V | 495 V | 5 kA | 65 J | 540 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 625 VAC | 720 VDC | 1 kV | 1.65 kV | 5 kA | 90 J | 160 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: V26MLA0805NHAUTO TTI: V26MLA0805NHAUTO Littelfuse Availability: 0In StockVaristors 26V 220pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 100 A | 300 mJ | 220 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: V26MLA1210NHAUTO TTI: V26MLA1210NHAUTO Littelfuse Availability: 0In StockVaristors 26V 1040pF 1210 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.48 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: V10E17AUTO TTI: V10E17AUTO Littelfuse Availability: 0In StockVaristors 17V 10mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 5 A | 6.5 J | 3.9 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | |||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 264 V | 395 V | 14 mm | 6 kA | 100 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 175 VAC | 225 VDC | 270 V | 455 V | 5 kA | 60 J | 560 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 150 VAC | 200 VDC | 240 V | 395 V | 5 kA | 53 J | 580 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 351 V to 449 V | 650 V | 5 mm | 400 A | 10 J | 50 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HF34 | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 750 V | 1.24 kV | 34 mm | 40 kA | 650 J | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 mm | 40 kA | 1.05 kJ | 1.8 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 36 V | 63 V | 22 mm | 2 kA | 160 J | 12 nF | - 55 C | + 125 C | Bulk |