Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 429 V | 650 V | 10 mm | 2.5 kA | 40 J | 220 pF | - 55 C | + 85 C | Bulk | ||||||
2,000In Stock | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 351 V to 429 V | 650 V | 20 mm | 10 kA | 170 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP275E TTI: TMOV20RP275E Littelfuse Availability: 14,660In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 14,660In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP300E TTI: TMOV20RP300E Littelfuse Availability: 2,300In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 2,300In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
23,000In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Bulk | ||||||
28,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 35 VAC | 45 VDC | 56 V | 107 V | 100 A | 1.4 J | 700 pF | - 55 C | + 125 C | Reel | ||||||
3,500In Stock15,000 On Order Expected 15-Jan-27 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 10 mm | 2.5 kA | 25 J | 360 pF | - 55 C | + 85 C | Bulk | ||||||
26In Stock | DA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 650 V | 40 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
5,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 75 VAC | 102 VDC | 120 V | 200 V | 250 A | 2 J | 300 pF | - 55 C | + 125 C | Reel | ||||||
4,000In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 50 V | 20 mm | 1.5 kA | 60 J | 15 nF | - 55 C | + 85 C | Bulk | ||||||
700In Stock4,200 On Order Expected | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 2 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Bulk | ||||||
2,100In Stock | MA | MOVs | PCB Mount | Radial | 264 VAC | 365 VDC | 430 V | 700 V | 3 mm | 100 A | 1.7 J | 11 pF | - 55 C | + 85 C | Bulk | ||||||
16,000In Stock4,000 On Order Expected 18-Dec-26 | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V175LA20CP TTI: V175LA20CP Littelfuse Availability: 3,000In Stock6,000 On Order Expected 08-Apr-27 Varistors 175V | 3,000In Stock6,000 On Order Expected 08-Apr-27 | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 297 V | 455 V | 20 mm | 9 kA | 220 J | - 55 C | + 85 C | Bulk | ||||||
8,750In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 64 V | 14 mm | 1 kA | 6 J | 6 nF | - 55 C | + 85 C | Bulk | ||||||
274In Stock | DA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 405 V | 40 mm | 40 kA | 300 J | 8 nF | - 55 C | + 85 C | Bulk | ||||||
22,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 107 VAC | 120 VDC | 165 V | 260 V | 125 A | 2 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
17,000In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V5.5MLA0402NR TTI: V5.5MLA0402NR Littelfuse Availability: 20,000In StockVaristors 5.5 VDC .05J 21V-CL 185PF P | 20,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5 VDC | 7.1 V | 19 V | 20 A | 50 mJ | 220 pF | - 55 C | + 125 C | Reel | |||||
Mfr: TMOV14RP275E TTI: TMOV14RP275E Littelfuse Availability: 22,275In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 22,275In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||
5,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
5,700In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
6,000In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 20 mm | 2 kA | 30 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
900In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 37 V | 20 mm | 2 kA | 80 J | 22 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V575LA40AP TTI: V575LA40AP Littelfuse Availability: 1,600In Stock4,000 On Order Expected 01-Feb-27 Varistors 575V 220pF | 1,600In Stock4,000 On Order Expected 01-Feb-27 | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 805 V to 1 kV | 1.5 kV | 14 mm | 4.5 kA | 120 J | 220 pF | - 55 C | + 85 C | Bulk |