Littelfuse - Varistors

8,446 Results
8,446 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V5.5MLA020133NR
TTI: V5.5MLA020133NR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
PCB Mount
SMD/SMT
0201 (0603 metric)
4 VAC
5.5 VDC
28 V
1 A
33 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V05E20P
TTI: V05E20P
Littelfuse
Availability:

0In Stock

Varistors 20V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
5 mm
500 A
2 J
850 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V10E23P
TTI: V10E23P
Littelfuse
Availability:

0In Stock

Varistors 23V 10mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
23 VAC
28 VDC
36 V
71 V
10 mm
2 kA
12 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V14E35P
TTI: V14E35P
Littelfuse
Availability:

0In Stock

Varistors 35V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
4 kA
40 J
5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V05E35P
TTI: V05E35P
Littelfuse
Availability:

0In Stock

Varistors 35V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
93 V
5 mm
500 A
4 J
550 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V05X130E
TTI: V05X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 9.5J 340V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
7 mm
1.2 kA
9.5 J
130 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X195E
TTI: V05X195E
Littelfuse
Availability:

0In Stock

Varistors 195 VAC 14J 495V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
195 VAC
250 VDC
300 V
495 V
7 mm
1.2 kA
14 J
95 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X140E
TTI: V07X140E
Littelfuse
Availability:

0In Stock

Varistors 140 VAC 22J 360V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
2.5 kA
22 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X230E
TTI: V07X230E
Littelfuse
Availability:

0In Stock

Varistors 230 VAC 36J 595V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
2.5 kA
36 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X625E
TTI: V10X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 130J 1650V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12.5 mm
4.5 kA
130 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X680E
TTI: V11X680E
Littelfuse
Availability:

0In Stock

Varistors 680 VAC 220J 1815V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
6 kA
220 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X420E
TTI: V14X420E
Littelfuse
Availability:

0In Stock

Varistors 420 VAC 273J 1120V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17 mm
10 kA
273 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X550E
TTI: V14X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 360J 1500V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17 mm
10 kA
360 J
300 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X150E
TTI: V20X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 240J 395V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
23 mm
15 kA
240 J
1.9 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X385E
TTI: V10X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 88J 1025V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
88 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X460E
TTI: V11X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 150J 1240V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
6 kA
150 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X550E
TTI: V11X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 180J 1500V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
6 kA
180 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X510E
TTI: V20X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 650J 1355V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
23 mm
15 kA
650 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X680E
TTI: V20X680E
Littelfuse
Availability:

0In Stock

Varistors 680 VAC 880J 1815V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
23 mm
15 kA
880 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05E11P
TTI: V05E11P
Littelfuse
Availability:

0In Stock

Varistors 11V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
5 mm
500 A
800 mJ
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V14E75P
TTI: V14E75P
Littelfuse
Availability:

0In Stock

Varistors 75V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
75 VAC
102 VDC
120 V
210 V
14 mm
6.5 kA
60 J
2.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V20E60P
TTI: V20E60P
Littelfuse
Availability:

0In Stock

Varistors 60V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
20 mm
10 kA
100 J
5.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V10X300E
TTI: V10X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 76J 775V-CL 4500A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12.5 mm
4.5 kA
76 J
270 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X510E
TTI: V10X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 110J 1355V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
4.5 kA
110 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X275E
TTI: V11X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 115J 710V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
115 J
350 pF
- 40 C
+ 125 C
Bulk
  • ...
  • 21
  • 22
  • 23