Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V22ZA1P
TTI: V22ZA1P
Littelfuse
Availability:

4,500In Stock

4,000 On Order
Expected 25-Feb-27
Varistors 14 VAC .9J 43V-CL 250A-P

4,500In Stock

4,000 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
47 V
7 mm
150 A
900 mJ
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA40BP
TTI: V320LA40BP
Littelfuse
Availability:

54,400In Stock

Varistors 320V 750pF

54,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
462 V to 540 V
810 V
20 mm
6.5 kA
150 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA40BP
TTI: V250LA40BP
Littelfuse
Availability:

4,800In Stock

Varistors 250V 1000pF

4,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
354 V to 419 V
620 V
20 mm
6.5 kA
130 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68MLA1206NH
TTI: V68MLA1206NH
Littelfuse
Availability:

165,000In Stock

Varistors 68V 180A 100pF

165,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
50 VAC
68 VDC
76 V
140 V
180 A
1 J
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V275LA40CP
TTI: V275LA40CP
Littelfuse
Availability:

11,600In Stock

Varistors 275V

11,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
275 VAC
275 VDC
473 V
710 V
20 mm
9 kA
320 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V660LA100BP
TTI: V660LA100BP
Littelfuse
Availability:

18,800In Stock

Varistors 660V 400pF

18,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
660 VAC
850 VDC
1.1 kV
1.65 kV
20 mm
6.5 kA
250 J
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V100ZA15P
TTI: V100ZA15P
Littelfuse
Availability:

3,900In Stock

Varistors 60 VAC 20J 175V-CL 4500A

3,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
60 VAC
81 VDC
90 V to 110 V
175 V
14 mm
1.5 kA
20 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V300LA40AP
TTI: V300LA40AP
Littelfuse
Availability:

33,200In Stock

Varistors 300V 800pF

33,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
517 V
775 V
20 mm
6.5 kA
165 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68ZA10P
TTI: V68ZA10P
Littelfuse
Availability:

3,400In Stock

8,400 On Order
Expected 15-Apr-27
Varistors 40 VAC 13J 135V-CL 1KA-P

3,400In Stock

8,400 On Order
Expected 15-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
61 V to 75 V
123 V
14 mm
1 kA
14 J
3.3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V510LA80BP
TTI: V510LA80BP
Littelfuse
Availability:

600In Stock

7,200 On Order
Expected 22-Mar-27
Varistors 500pF

600In Stock

7,200 On Order
Expected 22-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
510 VAC
675 VDC
735 V to 860 V
1.28 kV
20 mm
6.5 kA
190 J
500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA10P
TTI: V275LA10P
Littelfuse
Availability:

5,500In Stock

Varistors 275V 200pF

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
10 mm
2.5 kA
45 J
200 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA7P
TTI: V320LA7P
Littelfuse
Availability:

5,000In Stock

Varistors 320V 65pF

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
850 V
7 mm
1.2 kA
25 J
65 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V33ZA1P
TTI: V33ZA1P
Littelfuse
Availability:

1,500In Stock

Varistors 20 VAC 1.2J 65V-CL 250A-P

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
68 V
7 mm
250 A
1.2 J
1.62 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZA2P
TTI: V56ZA2P
Littelfuse
Availability:

32,000In Stock

Varistors 35 VAC 2.3J 110V-CL 250A-

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
50 V to 62 V
107 V
7 mm
700 A
2.3 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA40CP
TTI: V320LA40CP
Littelfuse
Availability:

3,150In Stock

Varistors 320V

3,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
320 VAC
320 VDC
558 V
850 V
20 mm
9 kA
345 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V300LA40CP
TTI: V300LA40CP
Littelfuse
Availability:

8,000In Stock

Varistors 300V

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
300 VAC
300 VDC
517 V
775 V
20 mm
9 kA
335 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA40CPX620
TTI: V250LA40CPX620
Littelfuse
Availability:

3,200In Stock

Varistors RADIAL VARISTOR LEAD FREE

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
250 VAC
413 V
620 V
20 mm
9 kA
300 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA4P
TTI: V275LA4P
Littelfuse
Availability:

31,500In Stock

Varistors 275V 80pF

31,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68ZA2P
TTI: V68ZA2P
Littelfuse
Availability:

500In Stock

14,500 On Order
Expected 05-Feb-27
Varistors 40 VAC 3J 135V-CL 250A-PK

500In Stock

14,500 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
61 V to 75 V
127 V
7 mm
250 A
3 J
600 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZA8P
TTI: V56ZA8P
Littelfuse
Availability:

6,750In Stock

Varistors 35 VAC 10J 110V-CL 1KA-P

6,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
50 V to 62 V
103 V
14 mm
1 kA
10 J
3.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E275P
TTI: V20E275P
Littelfuse
Availability:

12,575In Stock

Varistors 275V 20mm Epoxy UltraMOV

12,575In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
710 V
20 mm
10 kA
190 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E320P
TTI: V20E320P
Littelfuse
Availability:

34,500In Stock

Varistors 320V 20mm Epoxy UltraMOV

34,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
459 V to 561 V
840 V
20 mm
10 kA
273 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V0603MHS03NH
TTI: V0603MHS03NH
Littelfuse
Availability:

30,000In Stock

37,500 On Order
Expected 17-May-27
Varistors 135V 3pF

30,000In Stock

37,500 On Order
Expected 17-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MHS
MOVs
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VAC
42 VDC
135 V
10 mJ
3 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V56ZA20P
TTI: V56ZA20P
Littelfuse
Availability:

6,000In Stock

Varistors 35 VAC 30J 110V-CL 2KA-P

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
61.6 V
110 V
20 mm
2 kA
30 J
10 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18ZA40P
TTI: V18ZA40P
Littelfuse
Availability:

900In Stock

Varistors 10 VAC 80J 37V-CL 2KA-PK

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
37 V
20 mm
2 kA
80 J
22 nF
- 55 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4