Littelfuse - Varistors
8,446 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10E320PL2T7 TTI: V10E320PL2T7 Littelfuse Availability: 0In Stock6,000 On Order Expected 25-Sep-26 Varistors 320V 10mm Epoxy UltraMOV | 0In Stock6,000 On Order Expected 25-Sep-26 | UltraMOV | 420 VDC | 840 V | Reel | |||||||||||||||||
Mfr: TMOV34S181MP TTI: TMOV34S181MP Littelfuse Availability: 0In Stock840 On Order Expected 29-Oct-26 Varistors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock840 On Order Expected 29-Oct-26 | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 330 J | 6.8 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | 200 VDC | 395 V | Reel | ||||||||||||||||||
Mfr: TMOV20RP250EX3319 TTI: TMOV20RP250EX3319 Littelfuse Availability: 0In Stock10,200 On Order Expected Varistors 250 VAC 170J 650V-CL 10KA-PK | 0In Stock10,200 On Order Expected | TMOV | Bulk | |||||||||||||||||||
Mfr: TMOV20RP250MX3748 TTI: TMOV20RP250MX3748 Littelfuse Availability: 0In Stock6,000 On Order Expected 22-Dec-26 Varistors 250 VAC 170J 650V-CL 10KA-PK | 0In Stock6,000 On Order Expected 22-Dec-26 | iTMOV | Bulk | |||||||||||||||||||
Mfr: V150LC20APX10X2855 TTI: V150LC20APX10X2855 Littelfuse Availability: 0In Stock7,000 On Order Expected 24-Nov-26 Varistors 150 VAC 13J 430V-CL 1200A-P | 0In Stock7,000 On Order Expected 24-Nov-26 | Bulk | ||||||||||||||||||||
Mfr: V47CH8TX2613 TTI: V47CH8TX2613 Littelfuse Availability: 0In StockVaristors 30 VAC 1.2J 92V-CL 100A-PK | 0In Stock | Reel | ||||||||||||||||||||
Mfr: V25S275PX3862 TTI: V25S275PX3862 Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 25MM ROHS/LEAD | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: V100RA16X4077 TTI: V100RA16X4077 Littelfuse Availability: Not Available OnlineVaristors 60 VAC 20J 175V-CL 4500A | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: V420LT20APX3782 TTI: V420LT20APX3782 Littelfuse Availability: Not Available OnlineVaristors 420 VAC 90J 1120V-CL 4500A- | Not Available Online | Reel | ||||||||||||||||||||
Mfr: V250LT10PX3781 TTI: V250LT10PX3781 Littelfuse Availability: Not Available OnlineVaristors 250 VAC 40J 650V-CL 2.5KA-PK | Not Available Online | Reel | ||||||||||||||||||||
Mfr: V25S175PX2855 TTI: V25S175PX2855 Littelfuse Availability: 0In Stock2,000 On Order Expected 03-Dec-26 Varistors 230 VAC 400J 585V-CL 22KA-PK | 0In Stock2,000 On Order Expected 03-Dec-26 | Bulk | ||||||||||||||||||||
Mfr: V130LT10APX3781 TTI: V130LT10APX3781 Littelfuse Availability: Not Available OnlineVaristors 130 VAC 38J 340V-CL 4500A-PK | Not Available Online | Reel | ||||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 1.5 kA | 80 J | 12 nF | - 55 C | + 85 C | Bulk | 576-V36ZA80 V36ZA80 | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 150 A | 400 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: V60MLA1210NHAUTO TTI: V60MLA1210NHAUTO Littelfuse Availability: Not Available OnlineVaristors 40 VDC 135V-CL 82PF | Not Available Online | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 60 VDC | 83 V | 130 V | 250 A | 1.5 J | 230 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V3.5MLA0805NT TTI: V3.5MLA0805NT Littelfuse Availability: 0In StockVaristors 3.5 VDC .3J 13V-CL 120A P | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 60 A | 0.3 J | 2.53 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | |||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 819 V to 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2.2 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.06 kV | 20 mm | 6.5 kA | 600 pF | - 55 C | + 85 C | Reel | |||||||||
Mfr: TMOV20RP140M TTI: TMOV20RP140M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 110 J | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 810 V | 20 mm | 6.5 kA | 750 pF | - 55 C | + 85 C | Reel |