Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock19,482 On Order Expected 02-Dec-26 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 10 mm | 500 A | 4.5 J | 2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock22,000 On Order Expected 25-Mar-27 | UltraMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 216 V to 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V0603MHS22NH TTI: V0603MHS22NH Littelfuse Availability: 0In Stock12,500 On Order Expected 30-Apr-27 Varistors 9v 22pF 0603 | 0In Stock12,500 On Order Expected 30-Apr-27 | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 30 V | 1 A | 0.015 J | 22 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock10,000 On Order Expected 25-Jan-27 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 10 mm | 2.5 kA | 20 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V275LT20AP TTI: V275LT20AP Littelfuse Availability: 0In Stock6,000 On Order Expected 05-Jan-27 Varistors 275V 450pF | 0In Stock6,000 On Order Expected 05-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V175LA20APX2855 TTI: V175LA20APX2855 Littelfuse Availability: 0In Stock43,000 On Order Expected 08-Apr-27 Varistors 20MM Radial | 0In Stock43,000 On Order Expected 08-Apr-27 | LA | 225 VDC | 455 V | Bulk | ||||||||||||||||
0In Stock3,800 On Order Expected 19-Mar-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 2 kA | 13 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock12,900 On Order Expected 22-Apr-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 2 kA | 10 J | 3.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock3,300 On Order Expected 25-Mar-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 4 kA | 20 J | 7.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock723 On Order Expected | BA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 340 V | 60 mm | 50 kA | 450 J | 20 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V275LC40AP TTI: V275LC40AP Littelfuse Availability: 0In Stock1,000 On Order Expected 14-Jan-27 Varistors 275V 900pF | 0In Stock1,000 On Order Expected 14-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V18MLE1206NH TTI: V18MLE1206NH Littelfuse Availability: 0In Stock5,000 On Order Expected 16-Feb-27 Varistors 18V | 0In Stock5,000 On Order Expected 16-Feb-27 | MLE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 1.7 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock1,000 On Order Expected 15-Apr-27 | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V26MLA0805LNH TTI: V26MLA0805LNH Littelfuse Availability: 0In Stock27,500 On Order Expected Varistors 26V 40A 115pF | 0In Stock27,500 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 4.5 kA | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | MLE | Reel | |||||||||||||||||||
Mfr: V320LT20CP TTI: V320LT20CP Littelfuse Availability: 0In Stock3,400 On Order Expected 12-Apr-27 Varistors 320V | 0In Stock3,400 On Order Expected 12-Apr-27 | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | |||||||||
Mfr: V300LA40CPX745 TTI: V300LA40CPX745 Littelfuse Availability: 0In Stock800 On Order Expected 08-Apr-27 Varistors 300VAC 335J 745V CLP 100A-PK | 0In Stock800 On Order Expected 08-Apr-27 | C-III | MOVs | PCB Mount | Radial | 300 VAC | 300 VDC | 490 V | 745 V | 20 mm | 9 kA | 335 J | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S151MP TTI: TMOV34S151MP Littelfuse Availability: 0In Stock180 On Order Expected 18-Feb-27 Varistors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock180 On Order Expected 18-Feb-27 | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 405 V | 34 mm | 40 kA | 360 J | 8 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock3,400 On Order Expected 12-Feb-27 | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 850 V | 10 mm | 2.5 kA | 25 J | 170 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock2,100 On Order Expected 18-Nov-26 | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 135 V to 165 V | 255 V | 14 mm | 2 kA | 20 J | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 74.8 V | 135 V | 7 mm | 250 A | 3 J | 600 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock72 On Order Expected 05-Mar-27 | DA | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 345 V | 40 mm | 40 kA | 10 nF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock1,500 On Order Expected 26-Mar-27 | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 226 V | 340 V | 14 mm | 6 kA | 50 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18AUMLA2220H TTI: V18AUMLA2220H Littelfuse Availability: 0In Stock2,000 On Order Expected 13-Jul-27 Varistors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock2,000 On Order Expected 13-Jul-27 | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 23 V | 40 V | 10 A | 25 J | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock4,200 On Order Expected 01-Apr-27 | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 14 mm | 6 kA | 80 J | 550 pF | - 55 C | + 85 C | Bulk |