Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V275LA20AP
TTI: V275LA20AP
Littelfuse
Availability:

94,400In Stock

Varistors 275V 450pF

94,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
20.5 mm
4.5 kA
75 J
450 pF
- 55 C
+ 85 C
Bulk
576-V275LA20A
V275LA20A
Datasheet
Mfr: V150LA10AP
TTI: V150LA10AP
Littelfuse
Availability:

9,100In Stock

29,400 On Order
Expected 05-Feb-27
Varistors 150V 800pF

9,100In Stock

29,400 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 268 V
395 V
14 mm
4.5 kA
45 J
800 pF
- 55 C
+ 85 C
Bulk
576-V150LA10A
V150LA10A
Datasheet
Mfr: V150LA20AP
TTI: V150LA20AP
Littelfuse
Availability:

21,200In Stock

28,400 On Order
Expected 19-Nov-26
Varistors 150V 1600pF

21,200In Stock

28,400 On Order
Expected 19-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 268 V
395 V
20 mm
6.5 kA
80 J
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LA20AP
TTI: V130LA20AP
Littelfuse
Availability:

17,150In Stock

Varistors 130V 1900pF

17,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 228 V
340 V
20 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZA1P
TTI: V47ZA1P
Littelfuse
Availability:

137,500In Stock

Varistors 30 VAC 1.8J 93V-CL 250A-P

137,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
93 V
7 mm
250 A
1.8 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZA7P
TTI: V47ZA7P
Littelfuse
Availability:

15,400In Stock

Varistors 30 VAC 8.8J 93V-CL 1KA-PK

15,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
89 V
14 mm
1 kA
8.8 J
4.5 nF
- 55 C
+ 85 C
Bulk
576-V47ZA7
V47ZA7
Datasheet
Mfr: V150LA20BP
TTI: V150LA20BP
Littelfuse
Availability:

7,700In Stock

Varistors 150V 1600pF

7,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 243 V
360 V
20 mm
6.5 kA
80 J
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V575LA80BP
TTI: V575LA80BP
Littelfuse
Availability:

5,100In Stock

Varistors 575V 450pF

5,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
575 VAC
730 VDC
805 V to 960 V
1.41 kV
20 mm
6.5 kA
220 J
450 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LA2P
TTI: V130LA2P
Littelfuse
Availability:

16,500In Stock

Varistors 130V

16,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 228 V
340 V
7 mm
1.2 kA
11 J
180 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA20CP
TTI: V150LA20CP
Littelfuse
Availability:

14,400In Stock

51,000 On Order
Expected 15-Apr-27
Varistors 150V

14,400In Stock

51,000 On Order
Expected 15-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
150 VAC
150 VDC
264 V
395 V
20 mm
9 kA
215 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V24ZA50P
TTI: V24ZA50P
Littelfuse
Availability:

51,000In Stock

Varistors 14 VAC 100J 43V-CL 2KA-PK

51,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
19.2 V to 26 V
43 V
20 mm
2 kA
100 J
18 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA40AP
TTI: V275LA40AP
Littelfuse
Availability:

5,300In Stock

Varistors 275V 900pF

5,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
20 mm
6.5 kA
140 J
900 pF
- 55 C
+ 85 C
Bulk
576-V275LA40A
V275LA40A
Datasheet
Mfr: V250LA20AP
TTI: V250LA20AP
Littelfuse
Availability:

1,500In Stock

51,000 On Order
Expected
Varistors 250V 500pF

1,500In Stock

51,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
429 V
650 V
14 mm
4.5 kA
72 J
500 pF
- 55 C
+ 85 C
Bulk
576-V250LA20A
V250LA20A
Datasheet
Mfr: V250LA40AP
TTI: V250LA40AP
Littelfuse
Availability:

65,300In Stock

Varistors 250V 1000pF

65,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
451 V
650 V
20 mm
6.5 kA
21 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA10P
TTI: V275LA10P
Littelfuse
Availability:

5,500In Stock

Varistors 275V 200pF

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
10 mm
2.5 kA
45 J
200 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA7P
TTI: V320LA7P
Littelfuse
Availability:

5,000In Stock

Varistors 320V 65pF

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
850 V
7 mm
1.2 kA
25 J
65 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V33ZA1P
TTI: V33ZA1P
Littelfuse
Availability:

1,500In Stock

Varistors 20 VAC 1.2J 65V-CL 250A-P

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
68 V
7 mm
250 A
1.2 J
1.62 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZA2P
TTI: V56ZA2P
Littelfuse
Availability:

32,000In Stock

Varistors 35 VAC 2.3J 110V-CL 250A-

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
50 V to 62 V
107 V
7 mm
700 A
2.3 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA40CP
TTI: V320LA40CP
Littelfuse
Availability:

3,150In Stock

Varistors 320V

3,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
320 VAC
320 VDC
558 V
850 V
20 mm
9 kA
345 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V300LA40CP
TTI: V300LA40CP
Littelfuse
Availability:

8,000In Stock

Varistors 300V

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
300 VAC
300 VDC
517 V
775 V
20 mm
9 kA
335 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA40CPX620
TTI: V250LA40CPX620
Littelfuse
Availability:

3,200In Stock

Varistors RADIAL VARISTOR LEAD FREE

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
250 VAC
413 V
620 V
20 mm
9 kA
300 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA4P
TTI: V275LA4P
Littelfuse
Availability:

31,500In Stock

Varistors 275V 80pF

31,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68ZA2P
TTI: V68ZA2P
Littelfuse
Availability:

500In Stock

14,500 On Order
Expected 05-Feb-27
Varistors 40 VAC 3J 135V-CL 250A-PK

500In Stock

14,500 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
61 V to 75 V
127 V
7 mm
250 A
3 J
600 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZA8P
TTI: V56ZA8P
Littelfuse
Availability:

6,750In Stock

Varistors 35 VAC 10J 110V-CL 1KA-P

6,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
50 V to 62 V
103 V
14 mm
1 kA
10 J
3.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E275P
TTI: V20E275P
Littelfuse
Availability:

12,575In Stock

Varistors 275V 20mm Epoxy UltraMOV

12,575In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
710 V
20 mm
10 kA
190 J
900 pF
- 55 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4