SC - Littelfuse - Thermistors - NTC
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SC | 10 kOhms | 5 % | Off-Board | Wire Lead | - 55 C | + 150 C | 38.1 mm | 2.41 mm | Bulk | |||||||||
0In Stock | SC | 3892 K | 100 kOhms | 5 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | SC | 3892 K | 50 kOhms | 5 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | ||||||||
Not Available Online | SC | 3892 K | 100 kOhms | 5 % | PCB Mount | Radial | - 80 C | + 150 C | 0.087 in | Bulk |