KX - Littelfuse - Thermistors - NTC
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | KX | 4140 K | 100 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
Not Available Online | KX | 3892 K | 30 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
Not Available Online | KX | 4140 K | 50 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
Not Available Online | KX | 3892 K | 1 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | KX | 3892 K | 5 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
Not Available Online | KX | 3892 K | 2.252 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
Not Available Online | KX | 3892 K | 3 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
0In Stock | KX | 3892 K | 50 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | KX | 3892 K | 20 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
Not Available Online | KX | 3575 K | 10 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | KX | 3892 K | 10 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
Not Available Online | KX | 3892 K | 6 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk |