GL - Littelfuse - Thermistors - NTC
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GL | 3499 K | 2 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 2 in | 0.07 in | 1 in | Bulk | ||||||
0In Stock | GL | 3499 K | 5 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | |||||||||
Not Available Online | GL | 3348 K | 1 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1.5 in | 0.07 in | 0.5 in | Bulk | ||||||
0In Stock | GL | 4263 K | 100 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1.5 in | 0.07 in | 0.5 in | Bulk | ||||||
0In Stock | GL | 4263 K | 100 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | Bulk | ||||||||
0In Stock | GL | 3977 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | Bulk | ||||||||
Not Available Online | GL | 3977 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 0.5 in | |||||||||
Not Available Online | GL | 3499 K | 2 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 0.5 in | Bulk | ||||||||
0In Stock | GL | 3499 K | 5 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1.5 in | 0.07 in | 0.5 in | Bulk | ||||||
0In Stock | GL | 3348 K | 1 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | |||||||||
Not Available Online | GL | ||||||||||||||||||
Not Available Online | GL | 3348 K | 1.2 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 0.5 in | Bulk | ||||||||
Not Available Online | GL | 3348 K | 1.2 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | Bulk |