Littelfuse - Thermistors - NTC
1,075 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3892 K | 10 kOhms | 1 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | ||||||||||
0In Stock | 3320 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Bulk | ||||||||||
0In Stock | KC | 3892 K | 3 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | ||||||
Not Available Online | KR | 3435 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 0.0787 in | 0.0492 in | 0.05 in | ||||||
Not Available Online | RA | 3300 K | 1 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.028 in | ||||||
Not Available Online | RA | 4250 K | 100 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.208 in | ||||||
Not Available Online | SM | 3892 K | 100 kOhms | 0.5 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | |||||||||
Not Available Online | LR | 4250 K | 200 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | |||||
Not Available Online | PS | 3892 K | 1 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.125 in | Bulk | |||||||||
Not Available Online | 3991 K | 100 kOhms | 10 % | Axial | - 55 C | + 300 C | 0.075 in | 0.16 in | Bulk | ||||||||||
Not Available Online | 3892 K | 100 kOhms | 0.28 C | Axial | - 55 C | + 300 C | DO-35 | 1.905 mm | 4.064 mm | ||||||||||
Not Available Online | USP | 10 kOhms | 0.1 C | - 55 C | + 105 C | Bulk | |||||||||||||
Not Available Online | USP | - 55 C | + 100 C | ||||||||||||||||
0In Stock | USP | 10 kOhms | 0.01 C | - 55 C | + 105 C | Bulk | |||||||||||||
Not Available Online | USP | ||||||||||||||||||
0In Stock | 10 kOhms | PCB Mount | SMD/SMT | - 40 C | + 125 C | Bulk | |||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | 4024 K | 50 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | Bulk | ||||||||||
0In Stock | LC | 3892 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | ||||||||||
Not Available Online | RA | 4000 K | 30 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.028 in | Bulk | |||||
Not Available Online | GS | 3419 K | 2.2 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | |||||||||
Not Available Online | USP | ||||||||||||||||||
Not Available Online | USP | ||||||||||||||||||
0In Stock | PT | 3892 K | 1 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk |