Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L4CL1206LR010DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 10 mOhm +/-0.5% | 0In Stock | Reel | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR020DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 20 mOhm +/-0.5% | 0In Stock | Reel | 20 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WSTC0603DLR007FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 7 mOhm +/-1.0% | 0In Stock | Reel | 7 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0603DLR020FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR020FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WJC0805LJUMPFNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WJC0805 JUMP, 0 Ohm | 0In Stock | Reel | 200 uOhms | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | SMD/SMT | |||||||||
Mfr: WLTC0508QLR003FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTC0508 1W 50ppm 3 mOhm +/-1.0% | 0In Stock | Reel | 3 mOhms | 1 W | 1 % | 50 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WLTM0508QLR020FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0508 1W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 1 W | 1 % | 50 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.35 mm (0.053 in) | 2.1 mm (0.083 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTM0508RLR005FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0508 1W 100ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 1 W | 1 % | 100 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.35 mm (0.053 in) | 2.1 mm (0.083 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTM0612QLR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.7 mm (0.067 in) | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTM0815RLR005FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0815 2W 100ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 2 W | 1 % | 100 PPM / C | 0815 (Reversed) | 2038 (Reversed) | 2.2 mm (0.087 in) | 3.8 mm (0.15 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPA1206DLR009FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPA1206 1W 75ppm 9mOhm 1.0 | 0In Stock | Reel | 9 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WSTM0603QLR062FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0603 0.5W 50ppm 62 mOhm 1.0 | 0In Stock | Reel | 62 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: L4CA0612LR010FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | Thick Film | Standard | SMD/SMT | ||||||
Mfr: L4CL1206LR005FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 50ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR025FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 25 mOhms | 1 W | 1 % | 50 PPM / C | 0612 | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: WJC1206LJUMPFNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WJC1206 JUMP, 0 Ohm | 0In Stock | Reel | 200 uOhms | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | SMD/SMT | |||||||||
Mfr: WLTM1225RLR002FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM1225 3W 100ppm 2 mOhm +/-1.0% | 0In Stock | Reel | 2 mOhms | 3 W | 1 % | 100 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: SSA2512LR001JWR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA2512 6W 100ppm 1mOhm 5.0 | 0In Stock | Reel | SSA | 1 mOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.44 mm (0.017 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: WSTM1206QLR010FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR100FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 100 mOhm +/-1.0% | 0In Stock | Reel | 100 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR009FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 9 mOhm +/-1.0% | 0In Stock | Reel | 9 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: SSA5931LR002FDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 8W 50ppm 2mOhm 1.0 | 0In Stock | Reel | SSA | 2 mOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.49 mm (0.019 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA5931LR003FDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 7W 50ppm 3mOhm 1.0 | 0In Stock | Reel | SSA | 3 mOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.34 mm (0.013 in) | Metal Film | 2 Terminal | SMD/SMT |