• Optically Isolated Gate Drivers

Littelfuse - Optically Isolated Gate Drivers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Vf - Forward Voltage
Vr - Reverse Voltage
If - Forward Current
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Propagation Delay - Max
Rise Time
Fall Time
Qualification
Packaging
Datasheet
Mfr: FDA117GRTR
TTI: FDA117GRTR
Littelfuse
Availability:

0In Stock

End of Life
Optically Isolated Gate Drivers SMD4 5KV 1-CH GATE DRIVER

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
1.4 V
1.5 mA
5000 Vrms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: FDA117G
TTI: FDA117G
Littelfuse
Availability:

0In Stock

End of Life
Optically Isolated Gate Drivers DIP-4 1CH 13.3V 1A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-4
1 Channel
1.4 V
1.5 mA
5000 Vrms
- 40 C
+ 85 C
Tube