Littelfuse - Current Sensors - Industrial
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Output Type | Frequency Range | Accuracy | Supply Voltage - Min | Supply Voltage - Max | Response Time | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3In Stock5 On Order Expected 25-Nov-26 | 50 A | 20 Hz to 100 Hz | - 40 C | + 60 C | |||||||||
0In Stock | 50 A | Open Loop | Linear | 20 Hz, 30 Hz | +/- 0.25 % | 300 ms | - 30 C | + 60 C | |||||
0In Stock | 20 A | Open Loop | 20 Hz to 100 Hz | 0.25 % | 300 ms | - 30 C | + 60 C | ||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | |||||||
0In Stock | 50 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 75 ms | - 40 C | + 60 C | |||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | |||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 75 ms | - 40 C | + 60 C | |||||||
Mfr: 5SHT-102-E TTI: 5SHT-102-E Littelfuse Availability: 0In StockCurrent Sensors - Industrial 1000:5 CT 40 MM WINDOW 25VA | 0In Stock | 800 A | 100 V | 240 V | |||||||||
Mfr: 8SHT-151-E TTI: 8SHT-151-E Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT XFRM 150:5 3.25IN | 0In Stock | 195 V | 250 V | ||||||||||
Mfr: 5SHT-101-E TTI: 5SHT-101-E Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT TRANSFORMER 100:5 2VA | 0In Stock | 100 A | |||||||||||
Mfr: 7SHT-401-E TTI: 7SHT-401-E Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT TRANSFORMER 400:5 15VA | 0In Stock | 400 A | |||||||||||
0In Stock | 5 A | Open Loop | Linear | 20 Hz, 30 Hz | +/- 0.25 % | 300 ms | - 40 C | + 85 C | |||||
0In Stock | 50 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | |||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | |||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | |||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | |||||||
Mfr: 7SHT-601-E TTI: 7SHT-601-E Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT XFRM,600:5,30VA, 2.5" | 0In Stock | 600 A | |||||||||||
Mfr: 8SHT-601-E TTI: 8SHT-601-E Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT XFRM, 600:5, 50VA | 0In Stock | 195 V | 250 V | ||||||||||
0In Stock | 50 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C |