Littelfuse - Disconnect Switches
1,488 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 880175-0001 TTI: 880175-0001 Littelfuse Availability: 1,267In StockDisconnect Switches SWITCH MASTER TR 2 POLE 500A | 1,267In Stock | Battery Disconnect | 2 Pole | Panel Mount | Stud | Knob | DPST | 500 A | 32 VDC | - 50 C | + 105 C | IP69X | Switch | ||||
735In Stock | 500 A | 32 VDC | - 50 C | + 85 C | TR | ||||||||||||
25In Stock | Battery Disconnect Switch | Panel Mount | Handle | SPST | 400 A | IP68 | 75920 | ||||||||||
230In Stock | Battery Disconnect Switch | Panel Mount | Stud | SPST | 300 A | 48 VDC | - 50 C | + 105 C | IP67, IP69K | SR | |||||||
69In Stock160 On Order Expected 07-Dec-26 | Battery Disconnect Switch | 2 Pole | Stud | Stud | Lever | DPST | 175 A | 36 VAC | 36 VDC | IP67 | 75900 | ||||||
13In Stock | Threaded Stud | SPST | 300 A | 75908 Single Pole | |||||||||||||
40In Stock | 1 Pole | Panel Mount | Stud | Lever | SPST | 175 A | 36 VDC | ||||||||||
1In Stock | Battery Disconnect Switch | 2 Pole | Panel Mount | Quick Connect | Handle | DPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67, IPX9K | ||||||
3In Stock | Battery Disconnect Switch | 1 Pole | Panel Mount | Quick Connect | Handle | SPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67, IPX9K | ||||||
4In Stock | Class J Fuse Disconnect Switch | 3 Pole | Panel Mount | Quick Connect | 60 A | 600 VAC | - 20 C | + 50 C | LM3060 | ||||||||
3In Stock | Battery Disconnect Switch | 1 Pole | Panel Mount | Quick Connect | Handle | SPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67, IPX9K | ||||||
10In Stock | 2 Pole | M-290 | |||||||||||||||
28In Stock | Battery Disconnect Switch | 1 Pole | Through Hole | Screw | Lever | SPST | 175 A | 36 VDC | - 40 C | + 80 C | IP54, IPX7 | ||||||
14In Stock | 1 Pole | Panel Mount | Stud | Lever | SPST | 175 A | 36 VDC | ||||||||||
19In Stock | |||||||||||||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Panel Mount | Stud | Knob | SPST | 400 A | IP68 | 75920 | ||||||||
0In Stock | Panel Mount | Stud | SPST | 300 A | 48 VDC | - 50 C | + 105 C | IP67, IP69K | |||||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Panel Mount | Quick Connect | Handle | DPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67, IPX9K | ||||||
0In Stock | 1 Pole | Panel Mount | Stud | Knob | 310 A | M-750 | |||||||||||
0In Stock | 50 A | 12 VDC | |||||||||||||||
0In Stock | 08080570 | ||||||||||||||||
0In Stock | 2 Pole | Panel Mount | Stud | Lever | DPST | 125 A | 36 VDC | ||||||||||
Mfr: LTFD0101ZX1B TTI: LTFD0101ZX1B Littelfuse Availability: 0In StockDisconnect Switches 80V ACS 125A TLS DISCONNECT | 0In Stock | Panel Mount | Quick Connect | 125 A | 80 VDC | LTFD 101 | |||||||||||
0In Stock | Battery Disconnect Switch | 75920 | |||||||||||||||
Mfr: LTFD0101ZX3C TTI: LTFD0101ZX3C Littelfuse Availability: 0In StockDisconnect Switches ACS 80VDC 125A TLS DISCONNECT SWITCH | 0In Stock | Panel Mount | 125 A | 80 VDC | LTFD |