Littelfuse - Solid State Relays - SSRs
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1-CRAZH-025TC-N TTI: SRP1-CRAZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | |||
Mfr: SRP1-CBDRH-025NW-N TTI: SRP1-CBDRH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP00 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | |||
Mfr: SRP1-CBDZH-050NF-N TTI: SRP1-CBDZH-050NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X50A/600VAC ZC, DC IN, IP00 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CBF | 57.6 mm | 44.9 mm | 23.27 mm | Screw | Box | |||
Mfr: SRP1-CRDZL-010TC-N TTI: SRP1-CRDZL-010TC-N Littelfuse Availability: 2In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, DC in, IP20 | 2In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | |||
Mfr: SRP1-CBARH-025NW-N TTI: SRP1-CBARH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP00 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | |||
Mfr: SRP1-CRDRH-025TC-N TTI: SRP1-CRDRH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | |||
Mfr: SRP1-CRDZH-025TC-N TTI: SRP1-CRDZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | |||
Mfr: SRP1-CBAZH-025NW-N TTI: SRP1-CBAZH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP00 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | |||
Mfr: SRP1-CRARH-050TC-N TTI: SRP1-CRARH-050TC-N Littelfuse Availability: 5In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, AC in, IP20 | 5In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | |||
0In Stock | Solid State Relays | Panel Mount | 20 A | 120 VAC, 230 VAC | 1 Form A (SPST-NO) | 120 VAC | - 40 C | + 60 C | PCR | Screw | Bulk | ||||||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | Triac | 9 VAC to 30 VAC, 9 VDC to 30 VDC | - 40 C | + 60 C | SIR | 50.8 mm | 38.4 mm | 50.8 mm | Quick Connect | Bulk | |||||
0In Stock | PHS | Bulk | |||||||||||||||||||
0In Stock | PHS | Bulk | |||||||||||||||||||
0In Stock | PHS | Bulk | |||||||||||||||||||
0In Stock | PHS | Bulk | |||||||||||||||||||
0In Stock | Solid State Relays | Panel Mount | 6 A | 120 VAC | 1 Form A (SPST-NO) | 90 VAC to 150 VAC, 90 VDC to 150 VDC | - 40 C | + 60 C | SIR | Quick Connect | Bulk | ||||||||||
Mfr: SRP1-CRAZL-025TC-N TTI: SRP1-CRAZL-025TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, AC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | |||
Mfr: SRP1-CBARL-010NW-N TTI: SRP1-CBARL-010NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, AC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | |||
Mfr: SRP1-CBARL-050NW-N TTI: SRP1-CBARL-050NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | |||
Mfr: SRP1-CBAZL-010NW-N TTI: SRP1-CBAZL-010NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, AC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | |||
Mfr: SRP1-CBDZL-010NF-N TTI: SRP1-CBDZL-010NF-N Littelfuse Solid State Relays - SSRs SSR PNL FO, 1X10A/240VAC ZC, DC IN, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CBF | 57.6 mm | 44.9 mm | 23.27 mm | Screw | Box | |||
Mfr: SRP1-CBDZL-025NF-N TTI: SRP1-CBDZL-025NF-N Littelfuse Solid State Relays - SSRs SSR PNL FO, 1X25A/240VAC ZC, DC IN, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CBF | 57.6 mm | 44.9 mm | 23.27 mm | Screw | Box | |||
Mfr: SRP1-CBDZL-050NW-N TTI: SRP1-CBDZL-050NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, DC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | |||
Mfr: SRP1-CRARL-025TC-N TTI: SRP1-CRARL-025TC-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, AC in, IP20 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | |||
Mfr: SRP1-CBDRL-025NW-N TTI: SRP1-CBDRL-025NW-N Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, DC in, IP00 | 0In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box |