Littelfuse - Industrial Relays
694 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 777-MLR-KW/HP-P2 TTI: 777-MLR-KW/HP-P2 Littelfuse Availability: 0In StockIndustrial Relays ARC-FLASH RELAY UNIVERSAL SUPPLY | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 200 VAC to 480 VAC | 777-KW-HP-P2 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 100 VAC to 240 VAC | 777 | 128.27 mm | 97.79 mm | 77.47 mm | Bulk | |||||||||||
Mfr: FPS-CTU-01-00 TTI: FPS-CTU-01-00 Littelfuse Availability: 0In StockIndustrial Relays FPSControlUnit | 0In Stock | FPS | Bulk | |||||||||||||||||||
Mfr: 77C-LR-KW/HP TTI: 77C-LR-KW/HP Littelfuse Availability: 0In StockIndustrial Relays 95-125V CROSS-WIRED ALT. RELAY W/ SW | 0In Stock | Panel Mount | Protection Relays | Current/Voltage Monitor | 1 Form C (SPDT-NO, NC) | 10 A | 100 VAC to 240 VAC | 77C-KW/HP | 129.54 mm | 99.06 mm | 78.74 mm | Bulk | ||||||||||
0In Stock | Panel Mount | Power Relays | Alternating Controller | 1 Form C (SPDT-NO, NC) | 120 VAC | ARP | 81.3 mm | 60.7 mm | 45.2 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Power Relays | Alternating Controller | DPDT (2 Form C) | 120 VAC | ARP | 81.3 mm | 60.7 mm | 45.2 mm | Bulk | ||||||||||||
0In Stock | Socket | Power Relays | Alternating Controller | Plug Pin | DPDT (2 Form C) | 10 A | Plug Pin | Non-Latching | 230 VAC | 250 VAC | ARP | 81.3 mm | 60.7 mm | 45.2 mm | Bulk | |||||||
0In Stock | Protection Relays | PLM | Bulk | |||||||||||||||||||
0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 440 VAC/480 VAC | PLS | 45.2 mm | 60.7 mm | 81.3 mm | Bulk | |||||||||
Mfr: RK-310R-00 TTI: RK-310R-00 Littelfuse Availability: 0In StockIndustrial Relays RK-310R-00LEDREMOTEK ITRED | 0In Stock | Bulk | ||||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | 10 A | Screw | Non-Latching | 30 VDC | TCSA | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
Mfr: ISS-105-ISO TTI: ISS-105-ISO Littelfuse Availability: 0In StockIndustrial Relays 5-CHINTRINSICALLY-SA FEONLY | 0In Stock | Safety Module | ISS-105 | Bulk | ||||||||||||||||||
Mfr: ISS-105-ISO-3 TTI: ISS-105-ISO-3 Littelfuse Availability: 0In StockIndustrial Relays 3CHINTRINSICALLY-SAF EONLY | 0In Stock | Safety Module | ISS-105 | Bulk | ||||||||||||||||||
0In Stock | TCSA | Bulk | ||||||||||||||||||||
Mfr: SE-134C-00 TTI: SE-134C-00 Littelfuse Availability: 0In StockIndustrial Relays Ground Fault Ground-Check | 0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Screw | Non-Latching | 265 VAC, 275 VDC | SE-134C | 132 mm | 99 mm | 213 mm | Bulk | |||||||||
0In Stock | Chassis Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 240 VAC | 190 VAC to 480 VAC | 102A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||
0In Stock | Chassis Mount | Protection Relays | Motor and Pump Protection | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 240 VAC | IP20 | MP8000 | 121.67 mm | 103.63 mm | 74.42 mm | Bulk | |||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 17 A | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | ||||||||||
Mfr: SE-704-0U-CC TTI: SE-704-0U-CC Littelfuse Availability: 0In StockIndustrial Relays SE-704-0UWithConform alCoating | 0In Stock | SMD/SMT | Protection Relays | Ground Fault | SPST (1 Form A), SPST (1 Form B) | 120 VAC, 240 VDC | 115 mm | 55 mm | 75 mm | Bulk | ||||||||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Screw | Non-Latching | 600 VAC | PGR-3100 | 54 mm | 108 mm | 88.9 mm | Bulk | ||||||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | Screw | Non-Latching | 240 VAC | IP67 | EL3100 | 56 mm | 112.5 mm | 87 mm | Bulk | |||||||||
0In Stock | Panel Mount | Protection Relays | 3-Phase Monitoring Relay | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 200 VAC to 480 VAC | IP20 | 777 | 128.27 mm | 97.79 mm | 77.47 mm | Each | |||||||
0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | DPST | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | IP20 | 460-200-SP | 59.69 mm | 52.9 mm | 88.9 mm | Bulk | |||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 240 VAC, 240 VDC | SE-701 | 115 mm | 55 mm | 75 mm | Bulk | |||||||||
0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | 5 A | Screw | Non-Latching | 240 VAC, 240 VDC | SE-704 | 115 mm | 55 mm | 75 mm | Bulk |