Littelfuse - Contactors - Solid State
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCP1-CEDZL-020NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 20V, Surface Mount Surge Protection Device | Not Available Online | DIN Rail Mount | 20 A | 12 VAC to 280 VAC | 3 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22 mm | 42 mm | 90 mm | |||
Mfr: SCP1-CEDZL-010NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 10V, Surface Mount Surge Protection Device | Not Available Online | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 3 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22 mm | 42 mm | 90 mm | |||
Mfr: SCD1-NRDZL-010TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 10V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 10 A | 24 VAC to 240 VAC | 4 VDC to 32 VDC | 12 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | |||
Mfr: SCD1-NRDZL-030TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 30V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 30 A | 24 VAC to 240 VAC | 4 VDC to 32 VDC | 12 mA | - 40 C | + 70 C | 17.8 mm | 136.22 mm | 98.6 mm | |||
Mfr: SCD1-NRDZL-020TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 20V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 20 A | 24 VAC to 240 VAC | 4 VDC to 32 VDC | 12 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | |||
Mfr: SCD1-NRUZH-020TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 20V, High Surge, DO-214 Package | Not Available Online | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 18 VAC to 280 VAC, 18 VDC to 36 VDC | 25 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | |||
Mfr: SCD1-NRUZL-030TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 30V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 30 A | 24 VAC to 240 VAC | 18 VAC to 280 VAC, 18 VDC to 36 VDC | 25 mA | - 40 C | + 70 C | 17.8 mm | 136.22 mm | 98.6 mm | |||
Mfr: SCD1-NRUZL-010TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 10V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 10 A | 24 VAC to 240 VAC | 18 VAC to 280 VAC, 18 VDC to 36 VDC | 25 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | |||
Mfr: SCD1-NRUZL-020TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 20V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 20 A | 24 VAC to 240 VAC | 18 VAC to 280 VAC, 18 VDC to 36 VDC | 25 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | |||
Mfr: SCD2-CEDZH-025VC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 25V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 25 A | 600 VAC | 4 VDC to 30 VDC | 25 mA | - 40 C | + 100 C | 100 mm | 100 mm | 90.5 mm | |||
Mfr: SCP2-CEDZH-025VC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 25V, High Surge Surface Mount Device | Not Available Online | Chassis Mount | 24 VAC to 640 VAC | 4 VDC to 30 VDC | - 40 C | + 100 C | 100 mm | 75 mm | 34.7 mm | |||||
Mfr: SCD1-NRDZH-020TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 20V, High Surge, DO-214 Package | Not Available Online | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 4 VDC to 32 VDC | 12 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | |||
Mfr: SCD1-NRUZH-030TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 30V, High Surge, DO-214 Package | Not Available Online | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 18 VAC to 280 VAC, 18 VDC to 36 VDC | 25 mA | - 40 C | + 70 C | 17.8 mm | 136.22 mm | 98.6 mm | |||
Mfr: SCD3-CCUZM-025VC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, Unidirectional, 25V, Surface Mount Protection Device | Not Available Online | DIN Rail Mount | 25 A | 24 VAC to 520 VAC | 24 VAC/ VDC to 255 VAC/ VDC | 7 mA | - 40 C | +100 C | 89.8 mm | 80 mm | 105.5 mm | |||
Mfr: SCP3-CCDZH-025TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State 25V, High Surge, Surface Mount Protection Device | Not Available Online | Chassis Mount | 25 A | 24 VAC to 660 VAC | 4 VDC to 30 VDC | 4 mA | - 40 C | + 100 C | 100 mm | 34.7 mm | 75 mm | |||
Mfr: SCP3-CCDZM-050TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State 50V, Surface Mount Surge Protection Device | Not Available Online | Chassis Mount | 50 A | 24 VAC to 660 VAC | 4 VDC to 30 VDC | 4 mA | - 40 C | + 100 C | 100 mm | 34.7 mm | 75 mm | |||
Mfr: SCP1-CEDZH-030NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 30V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 30 A | 24 VAC to 660 VAC | 3.5 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22 mm | 42 mm | 90 mm | |||
Mfr: SCP2-CEDZH-050VC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 50V, High Surge Surface Mount Device | Not Available Online | Chassis Mount | 24 VAC to 640 VAC | 4 VDC to 30 VDC | - 40 C | + 100 C | 100 mm | 75 mm | 34.7 mm | |||||
Mfr: SCP3-CCUZM-025VC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 25V, Surface Mount Protection Device | Not Available Online | Chassis Mount | 25 A | 24 VAC to 520 VAC | 24 VAC/VDC to 255 VAC/ VDC | 5 mA, 4 mA | - 40 C | + 100 C | 100 mm | 34.7 mm | 75 mm | |||
Mfr: SCP1-CEDZH-050NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 50V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 50 A | 24 VAC to 660 VAC | 3.5 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22 mm | 42 mm | 90 mm | |||
Mfr: SCD1-NRDZH-030TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 30V, High Surge, DO-214 Package | Not Available Online | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 4 VDC to 32 VDC | 12 mA | - 40 C | + 70 C | 17.8 mm | 136.22 mm | 98.6 mm | |||
Mfr: SCP3-CCDZM-050VC-R TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State 50V, Surface Mount Surge Protection Device, Tape & Reel | Not Available Online | Chassis Mount | 50 A | 24 VAC to 520 VAC | 12 VDC to 30 VDC | 25 mA | - 40 C | + 125 C | 100 mm | 34.7 mm | 75 mm | |||
Mfr: SCP3-CCUZM-050VC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 50V, Surface Mount Protection Device | Not Available Online | Chassis Mount | 50 A | 24 VAC to 520 VAC | 24 VAC/VDC to 255 VAC/ VDC | 5 mA, 4 mA | - 40 C | + 100 C | 100 mm | 34.7 mm | 75 mm | |||
Mfr: SCD1-CEDZH-030NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 30V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 30 A | 24 VAC to 660 VAC | 3.5 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22.5 mm | 108 mm | 90 mm | |||
Mfr: SCD1-CEDZH-035NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 35V, High Surge Surface Mount Device | Not Available Online | DIN Rail Mount | 35 A | 24 VAC to 660 VAC | 3.5 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 45 mm | 108 mm | 90 mm |
- 1
- 2