Littelfuse - Tactile Switches
338 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31B43117FPLFG TTI: Y31B43117FPLFG Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | |||||||||
Mfr: Y33R31139FPLFT TTI: Y33R31139FPLFT Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 11.1 mm | 8 mm | IP60 | Bulk | |||||||||||
Mfr: G01688058 TTI: PTS647SK50SMTR2NLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 5 mm | IP5X | Reel | ||||||||||||||
Mfr: Y31B01136FPLFS TTI: Y31B01136FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 5000000 Cycle | IP67 | Reel | |||||||
0In Stock | Each | ||||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||
0In Stock | Each | ||||||||||||||||||||||||||||
Mfr: Y33R43135FP TTI: KSL0M431LFG Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | IP5X | Reel | |||||||||||||||
0In Stock | Each | ||||||||||||||||||||||||||||
Mfr: G01688060 TTI: PTS647SM70SMTR2NLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | IP5X | Reel | ||||||||||||||
Mfr: Y31B12136FPLFS TTI: Y31B12136FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 1000000 Cycle | IP67 | Reel | |||||||
Mfr: Y31B43137FPLFG TTI: Y31B43137FPLFG Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y33R41135FP TTI: KSL0M411LFS Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: YT1035520FPLFS TTI: YT1035520FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | IP5X | Reel | |||||||||||||||
Mfr: G01688057 TTI: PTS647SM50SMTR2NLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | Blue | 4.5 mm | 4.5 mm | 5 mm | 500000 Cycle | IP5X | Reel | ||||||||||||
Mfr: Y31B51137FPLFS TTI: Y31B51137FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y33R21115FP TTI: Y33R21115FP Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: Y33R41135FP TTI: Y33R41135FP Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | Blue | 4.5 mm | 4.5 mm | 5 mm | 500000 Cycle | IP5X | Reel | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 5 mm | IP5X | Reel | |||||||||||||||
0In Stock | Each | ||||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||
Mfr: Y31B53137FPLFG TTI: KSC253JSPDELTALFG Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 100000 Cycle | IP67 | Reel | Y31B53137FP LFG |