Littelfuse - Industrial Relays
694 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Protection Relays | Ground Fault | SE-135 | Bulk | ||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC, 120 VDC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC, 120 VDC | SE-325 | Bulk | |||||||||||||||
Mfr: SE-330HV-20-01 TTI: SE-330HV-20-01 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV LVPS | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
0In Stock | SE-330HV | Bulk | ||||||||||||||||||||
Mfr: SE-330HV-01-00 TTI: SE-330HV-01-00 Littelfuse Availability: 0In StockIndustrial Relays NGR MON HV DEVICENET | 0In Stock | SE-330HV | Bulk | |||||||||||||||||||
Mfr: EL731-01-00 TTI: EL731-01-00 Littelfuse Availability: 0In StockIndustrial Relays 75-275V Devicenet Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | ||||||||||||||||||
Mfr: EL731-14-00 TTI: EL731-14-00 Littelfuse Availability: 0In StockIndustrial Relays 32-70Vdc Modbus Earth Leakage Relay | 0In Stock | Industrial Relays | EL731 | Bulk | ||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 240 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | Non-Latching | 240 VAC | SE-325 | Bulk | ||||||||||||||
0In Stock | Panel Mount | Protection Relays | NGR Monitor | Screw | 120 VAC | SE-325 | Bulk | |||||||||||||||
0In Stock | Protection Relays | Ground Fault | SE-601 | Bulk | ||||||||||||||||||
Mfr: SE-601-0T-CC TTI: SE-601-0T-CC Littelfuse Availability: 0In StockIndustrial Relays W/ CONFORMAL COAT | 0In Stock | Industrial Relays | SE-601 | Bulk | ||||||||||||||||||
0In Stock | Protection Relays | 350 | Bulk | |||||||||||||||||||
Mfr: PGR-4700-120 TTI: PGR-4700-120 Littelfuse Availability: 0In StockIndustrial Relays SENSITIVE GF RELAY- 120V SUPPLY | 0In Stock | DIN Rail | Protection Relays | Ground Fault | Screw | DPDT (2 Form C) | 3 A | Screw | Non-Latching | 120 VAC | 115 mm | 55 mm | 75 mm | Bulk | ||||||||
0In Stock | SMD/SMT | Protection Relays | Current Monitor | Screw | SPST (1 Form A) | 20 A | Screw | Non-Latching | 240 VAC | 24 VAC to 240 VAC | TCS | 44.5 mm | 50.8 mm | 50.8 mm | Bulk | |||||||
Mfr: TVM480A45S5S TTI: TVM480A45S5S Littelfuse Availability: 0In StockIndustrial Relays 3PHASELINEMONITOR | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 480 VAC | TVM | 31.75 mm | 50.8 mm | 50.8 mm | Bulk | |||||||||
0In Stock | Solenoid Relays | Continuous | 24 | 64 mm | Bulk | |||||||||||||||||
0In Stock | SE-105 | Bulk | ||||||||||||||||||||
Mfr: SE-134C-00 TTI: SE-134C-00 Littelfuse Availability: 0In StockIndustrial Relays Ground Fault Ground-Check | 0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Screw | Non-Latching | 265 VAC, 275 VDC | SE-134C | 132 mm | 99 mm | 213 mm | Bulk | |||||||||
0In Stock | Chassis Mount | Protection Relays | Motor and Pump Protection | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 240 VAC | IP20 | MP8000 | 121.67 mm | 103.63 mm | 74.42 mm | Bulk | |||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 17 A | 230 VAC | 111P/233P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | ||||||||||
0In Stock | Chassis Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 240 VAC | 190 VAC to 480 VAC | 102A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||
0In Stock | Panel Mount | Protection Relays | Ground Fault | Screw | Screw | Non-Latching | 600 VAC | PGR-3100 | 54 mm | 108 mm | 88.9 mm | Bulk | ||||||||||
Mfr: SE-704-0U-CC TTI: SE-704-0U-CC Littelfuse Availability: 0In StockIndustrial Relays SE-704-0UWithConform alCoating | 0In Stock | SMD/SMT | Protection Relays | Ground Fault | SPST (1 Form A), SPST (1 Form B) | 120 VAC, 240 VDC | 115 mm | 55 mm | 75 mm | Bulk |