811 - Littelfuse - Fuse Holders
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 81100000005 TTI: 81100000005 Littelfuse Availability: 0In Stock12,280 On Order Expected 30-Dec-26 Fuse Holder ACS HOLDER 811 250V | 0In Stock12,280 On Order Expected 30-Dec-26 | 811 | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Shock-Safe | PCB Mount | 1 Pole | 16 A | 250 V | Through Hole, Vertical | - 25 C | + 70 C | Bulk | |||
0In Stock | 811 | Fuse Holders | 5 mm x 20 mm, 6.35 x 31.75 mm | PCB Mount | 1 Pole | 16 A | 250 V | Through Hole, Vertical | - 25 C | + 70 C | Bulk |