Xtreme - Littelfuse - Varistors
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 12.5 mm | 4.5 kA | 84 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 9 mm | 2.5 kA | 55 J | 115 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 4.5 kA | 100 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 4.5 kA | 112 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 13 J | 100 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 70 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 65 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 2.5 kA | 19 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 2.5 kA | 24 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 2.5 kA | 28 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 6 kA | 57 J | 690 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 6 kA | 165 J | 200 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 10 kA | 400 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 23 mm | 15 kA | 360 J | 1.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 15 kA | 500 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 47 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 2.5 kA | 60 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 4.5 kA | 76 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 4.5 kA | 110 J | 170 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 115 J | 350 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 136 J | 320 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17 mm | 10 kA | 250 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17 mm | 10 kA | 273 J | 450 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 15 kA | 720 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 80 pF | - 40 C | + 125 C | Bulk |