MLA1812NR - Littelfuse - Varistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V85MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60VAC 85VDC 1100pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 90 V to 110 V | 145 V | 400 A | 1.1 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V26MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18VAC 26VDC 3200pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18 VAC | 26 VDC | 31 V to 38 V | 62 V | 800 A | 3.2 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V56MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 40VAC 50VDC 1800pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 67 V to 84 V | 135 V | 800 A | 1.8 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V100MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 75VAC 100VDC 700pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 75 VAC | 100 VDC | 108 V to 132 V | 200 V | 500 A | 700 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V14MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 10VAC 14VDC 8400pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 42 V | 800 A | 8.4 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V45MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 35VAC 45VDC 1800pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 50 V to 62 V | 90 V | 500 A | 1.8 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V30MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 21VAC 30VDC 3950pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21 VAC | 30 VDC | 37 V to 46 V | 70 V | 800 A | 3.95 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V38MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30VAC 38VDC 2500pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 46 V to 54 V | 80 V | 800 A | 2.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V65MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50VAC 65VDC 1500pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 73 V to 91 V | 140 V | 800 A | 1.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel |