LV UltraMOV - Littelfuse - Varistors
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 4 kA | 13 J | 8.7 nF | - 40 C | + 85 C | Bulk | ||||||
3,100In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 2 kA | 6.5 J | 3.9 nF | - 40 C | + 85 C | Bulk | ||||||
1,500In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
7,500In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 18 J | 520 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 1 kA | 11 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock3,800 On Order Expected 19-Mar-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 2 kA | 13 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock12,900 On Order Expected 22-Apr-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 2 kA | 10 J | 3.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock3,300 On Order Expected 25-Mar-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 4 kA | 20 J | 7.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 20 mm | 10 kA | 100 J | 5.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 500 A | 800 mJ | 1.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 93 V | 5 mm | 500 A | 4 J | 550 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 5 mm | 500 A | 2 J | 850 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 10 mm | 2 kA | 12 J | 3.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 4 kA | 40 J | 5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 120 V | 210 V | 14 mm | 6.5 kA | 60 J | 2.3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 4 kA | 10 J | 10.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 500 A | 1.4 J | 950 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 500 A | 2.5 J | 750 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 2 kA | 25 J | 1.85 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 8 kA | 58 J | 15 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 82 V | 145 V | 14 mm | 6.5 kA | 40 J | 3 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 20 mm | 10 kA | 150 J | 3.7 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 500 A | 1 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 2 kA | 5 J | 4.65 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 7 mm | 1 kA | 5 J | 1.65 nF | - 40 C | + 85 C | Bulk |