LA - Littelfuse - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V150LA10AP TTI: V150LA10AP Littelfuse Availability: 9,100In Stock29,400 On Order Expected 05-Feb-27 Varistors 150V 800pF | 9,100In Stock29,400 On Order Expected 05-Feb-27 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | 576-V150LA10A V150LA10A | |||||
94,400In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20.5 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | 576-V275LA20A V275LA20A | ||||||
Mfr: V150LA20AP TTI: V150LA20AP Littelfuse Availability: 21,200In Stock28,400 On Order Expected 19-Nov-26 Varistors 150V 1600pF | 21,200In Stock28,400 On Order Expected 19-Nov-26 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
17,150In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
5,100In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 805 V to 960 V | 1.41 kV | 20 mm | 6.5 kA | 220 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
16,500In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
7,700In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 243 V | 360 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
5,300In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V275LA40A V275LA40A | ||||||
Mfr: V250LA20AP TTI: V250LA20AP Littelfuse Availability: 1,500In Stock51,000 On Order Expected Varistors 250V 500pF | 1,500In Stock51,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | 576-V250LA20A V250LA20A | |||||
65,300In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 650 V | 20 mm | 6.5 kA | 21 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V300LA20AP TTI: V300LA20AP Littelfuse Availability: 8,100In Stock12,600 On Order Expected 06-Apr-27 Varistors 300V 400pF | 8,100In Stock12,600 On Order Expected 06-Apr-27 | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 14 mm | 4.5 kA | 77 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
6,000In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 610 V to 720 V | 1.06 kV | 20 mm | 6.5 kA | 160 J | 600 pF | - 55 C | + 85 C | Bulk | |||||||
8,150In Stock | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.6 kV | 2.42 kV | 20 mm | 6.5 kA | 360 J | 250 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40BP TTI: V275LA40BP Littelfuse Availability: 5,700In Stock15,000 On Order Expected 05-Apr-27 Varistors 275V 900pF | 5,700In Stock15,000 On Order Expected 05-Apr-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V510LA80BP TTI: V510LA80BP Littelfuse Availability: 600In Stock7,200 On Order Expected 22-Mar-27 Varistors 500pF | 600In Stock7,200 On Order Expected 22-Mar-27 | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 860 V | 1.28 kV | 20 mm | 6.5 kA | 190 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
5,500In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 10 mm | 2.5 kA | 45 J | 200 pF | - 55 C | + 85 C | Bulk | |||||||
5,000In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 850 V | 7 mm | 1.2 kA | 25 J | 65 pF | - 55 C | + 85 C | Bulk | |||||||
31,500In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
18,800In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.1 kV | 1.65 kV | 20 mm | 6.5 kA | 250 J | 400 pF | - 55 C | + 85 C | Bulk | |||||||
33,200In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 20 mm | 6.5 kA | 165 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
9,500In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 7 mm | 1.2 kA | 15 J | 130 pF | - 55 C | + 85 C | Bulk | |||||||
5,500In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 220 V | 325 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
54,400In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 540 V | 810 V | 20 mm | 6.5 kA | 150 J | 750 pF | - 55 C | + 85 C | Bulk | |||||||
4,800In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 419 V | 620 V | 20 mm | 6.5 kA | 130 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V575LA40AP TTI: V575LA40AP Littelfuse Availability: 1,600In Stock4,000 On Order Expected 01-Feb-27 Varistors 575V 220pF | 1,600In Stock4,000 On Order Expected 01-Feb-27 | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 805 V to 1 kV | 1.5 kV | 14 mm | 4.5 kA | 120 J | 220 pF | - 55 C | + 85 C | Bulk |