Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1In Stock | BA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 1.001 kV | 1.42 kV | 60 mm | 70 kA | 2100 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: M83530/1-2200D TTI: M83530/1-2200D Littelfuse Availability: 20In Stock40 On Order Expected 22-Mar-27 Varistors M83530/1-2200D | 20In Stock40 On Order Expected 22-Mar-27 | PCB Mount | Through Hole | 150 VAC | 200 VDC | 650 V | 7 mm | 6 kA | 55 J | 3.2 nF | - 55 C | + 125 C | Bulk | ||||||||
8In Stock | BA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 680 V | 60 mm | 50 kA | 950 J | 9 nF | - 55 C | + 85 C | Bulk | ||||||
4,200In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 565 V | 850 V | 1.2 kA | 25 J | 65 pF | - 40 C | + 85 C | Reel | |||||||
500In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 585 V | 25 mm | 22 kA | 400 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
9,000In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 7 mm | 1.2 kA | 30 J | 55 pF | - 55 C | + 85 C | Bulk | ||||||
1,100In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
4,500In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 90.2 V | 145 V | 5 mm | 100 A | 2 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
1,000In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 324 V to 396 V | 595 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V42MLA1206NHAUTO TTI: V42MLA1206NHAUTO Littelfuse Availability: 337,500In StockVaristors 42V 425pF 1206 AEC-Q200 MLA AUTO | 337,500In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 60 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
500In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 6.5 kA | 160 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
200In Stock | MA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 90 V | 3 mm | 4.5 kA | 210 mJ | 210 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP150E TTI: TMOV14RP150E Littelfuse Availability: 50In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 50In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 264 V | 395 V | 14 mm | 6 kA | 60 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
18,600In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 396 V | 595 V | 1.2 kA | 20 J | 100 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: V20P30AUTO TTI: V20P30AUTO Littelfuse Availability: 1,400In StockVaristors 30V 20mm Phenolic AEC-Q200 AUMOV | 1,400In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 20 A | 90 J | 12 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
1,000In Stock3,000 On Order Expected 15-Jan-27 | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 90.2 V | 135 V | 7 mm | 1.2 kA | 4 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
4,000In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 36 V | 7 mm | 250 A | 800 mJ | 2 nF | - 55 C | + 85 C | Bulk | ||||||
24,000In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 9 V to 16 V | 30 V | 10 mm | 250 A | 1.2 J | 6 nF | - 55 C | + 85 C | Bulk | ||||||
800In Stock | MA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 100 V | 185 V | 3 mm | 4.5 kA | 0.45 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
10In Stock | BA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 620 V | 60 mm | 50 kA | 880 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
2,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: TMOV25SP150M TTI: TMOV25SP150M Littelfuse Availability: 1,800In StockVaristors 150V 20KA SQ 25MM 25S ROHS / LEAD FREE | 1,800In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 216 V | 390 V | 25 mm | 20 kA | 220 J | 2.3 nF | - 55 C | + 85 C | Bulk | |||||
40In Stock | DB | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 405 V | 40 mm | 40 kA | 300 J | 8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18MLA1210NH TTI: V18MLA1210NH Littelfuse Availability: 14,000In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 14,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V0402MHS03NR TTI: V0402MHS03NR Littelfuse Availability: 10,000In StockVaristors 42VDC .01J 110V-CLAMP 1A-PK | 10,000In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VAC | 42 VDC | 135 V | 135 V | 5 mJ | 3 pF | - 55 C | + 125 C | Reel |