Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 29 J | 1.1 nF | Bulk | ||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 74.8 V | 135 V | 14 mm | 3 kA | 50 J | 4 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 825 V | 1.24 kV | 10 mm | 2.5 kA | 60 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 130 VDC | 228 V | 340 V | 14 mm | 6 kA | 80 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 44 V | 100 A | 0.4 J | 700 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 90 V | 250 A | 2 J | 400 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 560 V | 1.05 kV | 12 kA | 400 J | 730 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 23 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 5 mm | 400 A | 13 J | 33 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 110 V | 175 V | 5 mm | 400 A | 2.5 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 7 mm | 1.2 kA | 150 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V18AUMLA2220A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 40 V | 40 V | 10 A | 25 J | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||||
Mfr: TMOV14RP200EL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 14MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 312.5 VDC | 345 V | 520 V | 14 mm | 6 kA | 75 J | 630 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 21 VAC | 27 VDC | 58 V | 20 mm | 2 kA | 13 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V14E440PL3B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 440V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 585 VDC | 1.18 kV | Bulk | ||||||||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 786.5 V | 1.19 kV | 14 mm | 4.5 kA | 100 J | 280 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V275LC40APX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LA | Bulk | ||||||||||||||||||
Mfr: V48AUMLA2220H TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 48V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 48 VDC | 66.5 V | 105 V | 10 A | 25 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V20E385PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | LA | 180 VDC | 340 V | Bulk | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
Mfr: V14E300PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk |