Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 25.5 V | 520 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 55 V | 3 mm | 4.5 kA | 410 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 117 V | 3 mm | 4.5 kA | 0.23 J | 180 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 738 V to 902 V | 1.355 kV | 14 mm | 6 kA | 165 J | 200 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | LA | 420 VAC | 620 VDC | 1.12 kV | 14 mm | 4.5 kA | 300 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 140 VAC | 140 VDC | 242 V | 360 V | 20 mm | 9 kA | 210 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 49 V | 3 mm | 4.5 kA | 550 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VDC | 72 V | 90 pF | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 95 VAC | 127 VDC | 95 V | 250 V | 250 A | 3 J | 250 pF | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 30 VAC | 38 VDC | 89 V | 14 mm | 10 A | 4.5 nF | Bulk | ||||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 72 VAC | 97 VDC | 120 V | 220 V | 3 mm | 100 A | 0.4 J | 40 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | 31 VDC | 63 V | 12 nF | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 38 VDC | 93 V | 20 mm | 11 nF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: TMOV20RP385M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP510M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 670 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP625M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.65 kV | 20 mm | 10 kA | 250 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 10 mm | 3.5 kA | 42 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V300LC20AP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 14 mm | 4.5 kA | 77 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 7 mm | 1.2 kA | 65 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 163 V | 3 mm | 4.5 kA | 120 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP140E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 110 J | 1.75 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP460EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 200 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP175E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 6 kA | 70 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V20E320PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | ||||||||||||||||
Mfr: V320LA40BPX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 540 V | 810 V | 20 mm | 6.5 kA | 150 J | 750 pF | - 55 C | + 85 C | Bulk |