Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 10 kA | 450 J | 300 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: TMOV14RP200EL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 14MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 312.5 VDC | 345 V | 520 V | 14 mm | 6 kA | 75 J | 630 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 500 A | 5 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 2 kA | 4.2 J | 5.45 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V14E130PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 4 kA | 20 J | 7.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | ZA | PCB Mount | Radial | Bulk | |||||||||||||||||
0In Stock | SM7 | Reel | |||||||||||||||||||
Mfr: V5.5MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 5.5V 660pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 4.5 kA | 0.1 J | 660 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 8 kA | 28 J | 22.2 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: V10P30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 5 A | 15.5 J | 2.55 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: TMOV14RP175EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 175 VAC | 225 VDC | 243 VDC to 297 VDC | 455 V | 14 mm | 6 kA | 70 J | 700 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 560 V | 1.05 kV | 12 kA | 400 J | 730 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 44 V | 100 A | 0.4 J | 700 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 90 V | 250 A | 2 J | 400 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: V82RA16X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 82 V | 145 V | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.25 kV | 12 kA | 440 J | 490 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: V26MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18VAC 26VDC 3200pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18 VAC | 26 VDC | 31 V to 38 V | 62 V | 800 A | 3.2 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V56MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 40VAC 50VDC 1800pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 67 V to 84 V | 135 V | 800 A | 1.8 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V85MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60VAC 85VDC 1100pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 90 V to 110 V | 145 V | 400 A | 1.1 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel |