Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V30MLA0805LNT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 72 V | 30 A | 0.1 J | 90 pF | - 55 C | + 85 C | Reel | |||||
Not Available Online | 95 VAC | 127 VDC | 255 V | 14 mm | 50 A | 1.4 nF | Bulk | ||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 138 VAC | 191 VDC | 220 V | 360 V | 3 mm | 100 A | 0.9 J | 21 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 80 J | 12 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 290 V | 10 mm | 400 A | 5 J | 50 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 7 mm | 1.2 kA | 150 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 10 mm | 2.5 kA | 30 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 650 V | 40 mm | 200 A | 5 nF | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | 60 VAC | 81 VDC | 175 V | 14 mm | 50 A | 2 nF | Bulk | ||||||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 250 A | 6 J | 100 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 510 VAC | 510 VDC | 902 V | 1.35 kV | 20 mm | 9 kA | 440 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 25.5 V | 490 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V14MLA0805LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 40A 270pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 188 VAC | 257 VDC | 570 V | 3 mm | 100 A | 14 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 25.5 V | 490 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 130 VDC | 228 V | 340 V | 14 mm | 6 kA | 80 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 250 A | 6 J | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 295 V | 10 mm | 400 A | 100 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 5 mm | 400 A | 13 J | 33 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 110 V | 175 V | 5 mm | 400 A | 2.5 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 825 V | 1.24 kV | 10 mm | 2.5 kA | 60 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP130EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 130V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 184.5 V to 225.5 V | 335 V | 20 kA | 190 J | 2.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V14H510PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 6500A 200pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6.5 kA | 205 J | 200 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H385PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 10000A 700pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 325 J | 700 pF | - 55 C | + 125 C | Bulk |