Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | M | PCB Mount | Axial | 385 VAC | 500 VDC | 1.01 kV | 40.2 mm | 40 kA | 860 J | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 420 VAC | 560 VDC | 1.1 kV | 40.2 mm | 40 kA | 920 J | 1.64 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 440 VAC | 600 VDC | 1.16 kV | 40.2 mm | 40 kA | 940 J | 1.58 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 460 VAC | 630 VDC | 1.22 kV | 40.2 mm | 40 kA | 980 J | 1.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | 31 VDC | 76 V | Bulk | |||||||||||||||||
0In Stock | LA | 420 VDC | 810 V | Bulk | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 413 V | 620 V | 20 mm | 6.5 kA | 130 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 55 V | 0.015 J | 12 pF | - 55 C | + 125 C | Bulk | ||||||||
Mfr: V14E385PL3B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Bulk | ||||||||||||||||
0In Stock | C-III | 875 VDC | 1.435 kV | Bulk | |||||||||||||||||
0In Stock | ZA | Bulk | |||||||||||||||||||
Mfr: V20E320PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
Mfr: V14E320PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | - 55 C | + 85 C | Bulk | ||||||||||||||
Mfr: V0603MHS22NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | Not Available Online | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 30 V | 0.015 J | 22 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: TMOV20RP300M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP200E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 344 VDC | 344 V | 530 V | 20 mm | 10 kA | 154 J | 1.25 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: V480LA80CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 480 VAC | 825 V | 1.24 kV | 20 mm | 9 kA | 425 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 20 mm | 8 kA | 70 J | 14 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 8 kA | 115 J | 10.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 500 A | 1 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 14 mm | 4 kA | 23 J | 7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 4 kA | 10 J | 10.2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 56 VDC | 135 V | 20 mm | 10 nF | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 6.5 kA | 235 J | 160 pF | - 40 C | + 125 C | AEC-Q200 | Bulk |