Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 4 kA | 32 J | 5.55 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 4 kA | 40 J | 5 nF | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | SM7 | Reel | |||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 8 kA | 25 J | 26 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 8 kA | 35 J | 18.75 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SM7 | Reel | |||||||||||||||||||
Mfr: V10E14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 10mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 5 A | 5 J | 4.65 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V20E17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 20 mm | 20 A | 35 J | 18.75 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V20P25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 20 A | 77 J | 13.5 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: TMOV14RP510E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6 kA | 185 J | 200 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 5 mm | 800 A | 9 J | 200 pF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 14 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6.5 kA | 205 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V18ZA20PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 10V 2000A 20MM PHENOLIC | 0In Stock | ZA | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | Bulk | ||||||||||||||||||
Not Available Online | 25 VAC | 31 VDC | 73 V | 14 mm | 10 A | 5 nF | Bulk | ||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 220 pF | - 55 C | + 125 C | Bulk | |||||||||||
Not Available Online | LXR | 150 VAC | 200 VDC | 395 V | 10 mm | 360 pF | - 55 C | + 85 C | Bulk | ||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 60 V | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online | 95 VAC | 127 VDC | 250 V | 7 mm | 10 A | 250 pF | Bulk | ||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 3.5 kA | 36 J | 800 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 17 mm | 6.5 kA | 40 J | 5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 10 kA | 330 J | 600 pF | - 40 C | + 125 C | AEC-Q200 | Bulk |