Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 6.5 kA | 330 J | 600 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Disc Varistors | Through Hole | Radial | 320 VAC | 420 VDC | 561 VDC | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: V150LA2PX2855 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 07MM ROHS / LEAD FREE | Not Available Online | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 268 V | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.6 kV | 2.42 kV | 20 mm | 6.5 kA | 360 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 100 J | 12 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 950 V | 12 kA | 380 J | 820 pF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | LA | 250 VAC | 392 VDC | 650 V | 14 mm | 4.5 kA | 500 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | 125 VAC | 153 VDC | 295 V | 7 mm | 10 A | 200 pF | Bulk | ||||||||||||||
0In Stock | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 290 pF | Bulk | |||||||||||||||
Mfr: V26MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 110 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MA | 20 VAC | 26 VDC | 73 V | 3 mm | 300 pF | Bulk | ||||||||||||||
0In Stock | HB34 | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 830 V | 34 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 7 mm | 1.75 kA | 20 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 7 mm | 250 A | 3 J | 600 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 5 mm | 400 A | 7 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 380 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 23 V to 31.1 V | 59 V | 5 mm | 100 A | 250 mJ | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 380 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 42 VDC | 135 V | 0.005 J | 3 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | ZA | PCB Mount | Radial | 22 VDC | 53 V | Bulk | |||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 20 mm | 2 kA | 18 J | 13 nF | - 55 C | + 85 C | Bulk |