Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V575LA40AP TTI: V575LA40AP Littelfuse Availability: 1,600In Stock4,000 On Order Expected 01-Feb-27 Varistors 575V 220pF | 1,600In Stock4,000 On Order Expected 01-Feb-27 | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 805 V to 1 kV | 1.5 kV | 14 mm | 4.5 kA | 120 J | 220 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V5.5MLA0805NH TTI: V5.5MLA0805NH Littelfuse Availability: 50,000In StockVaristors 5.5 VDC .3J 17.5V-CL 120A P | 50,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | Reel | |||||
5,100In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 198 V to 242 V | 360 V | 14 mm | 4.5 kA | 42 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
2,750In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 57 V | 7 mm | 250 A | 1 J | 1.3 nF | - 55 C | + 85 C | Bulk | ||||||
4,750In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 16 V | 34 V | 7 mm | 100 A | 0.6 J | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V48MLA1210NH TTI: V48MLA1210NH Littelfuse Availability: 70,000In Stock16,000 On Order Expected 28-Jan-27 Varistors 48V 250A 520pF | 70,000In Stock16,000 On Order Expected 28-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 66.5 V | 105 V | 250 A | 1.2 J | 520 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14MLA1206NH TTI: V14MLA1206NH Littelfuse Availability: 5,000In Stock5,000 On Order Expected 18-Nov-26 Varistors 10V 150A 1600pF | 5,000In Stock5,000 On Order Expected 18-Nov-26 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 150 A | 400 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
7In Stock | BA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.16 kV | 60 mm | 70 kA | 1.6 kJ | 5.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V3.5MLA0805NH TTI: V3.5MLA0805NH Littelfuse Availability: 55,000In StockVaristors 3.5V 120A 2530pF | 55,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 2.53 nF | - 55 C | + 125 C | Reel | |||||
144In Stock | DA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 830 V | 40 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP625E TTI: TMOV20RP625E Littelfuse Availability: 100In Stock1,200 On Order Expected 16-Dec-26 Varistors THERMALLY PROTECTED VARISTOR 20MM | 100In Stock1,200 On Order Expected 16-Dec-26 | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kVDC | 1.1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
5,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
5,700In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
2,100In Stock | MA | MOVs | PCB Mount | Radial | 264 VAC | 365 VDC | 430 V | 700 V | 3 mm | 100 A | 1.7 J | 11 pF | - 55 C | + 85 C | Bulk | ||||||
16,000In Stock4,000 On Order Expected 18-Dec-26 | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V175LA20CP TTI: V175LA20CP Littelfuse Availability: 3,000In Stock6,000 On Order Expected 08-Apr-27 Varistors 175V | 3,000In Stock6,000 On Order Expected 08-Apr-27 | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 297 V | 455 V | 20 mm | 9 kA | 220 J | - 55 C | + 85 C | Bulk | ||||||
8,750In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 64 V | 14 mm | 1 kA | 6 J | 6 nF | - 55 C | + 85 C | Bulk | ||||||
274In Stock | DA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 405 V | 40 mm | 40 kA | 300 J | 8 nF | - 55 C | + 85 C | Bulk | ||||||
22,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 107 VAC | 120 VDC | 165 V | 260 V | 125 A | 2 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
17,000In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V5.5MLA0402NR TTI: V5.5MLA0402NR Littelfuse Availability: 20,000In StockVaristors 5.5 VDC .05J 21V-CL 185PF P | 20,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5 VDC | 7.1 V | 19 V | 20 A | 50 mJ | 220 pF | - 55 C | + 125 C | Reel | |||||
Mfr: TMOV14RP275E TTI: TMOV14RP275E Littelfuse Availability: 22,275In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 22,275In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||
3,000In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 429 V | 650 V | 10 mm | 2.5 kA | 40 J | 220 pF | - 55 C | + 85 C | Bulk | ||||||
2,000In Stock | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 351 V to 429 V | 650 V | 20 mm | 10 kA | 170 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP275E TTI: TMOV20RP275E Littelfuse Availability: 14,660In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 14,660In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk |