Littelfuse - Varistors
8,446 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 25.3 V | 43 V | 20 mm | 2 kA | 50 J | 18 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 130 VAC | 170 VDC | 205 V | 340 V | 5 kA | 48 J | 600 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 480 VAC | 640 VDC | 780 V | 1.28 kV | 5 kA | 84 J | 175 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 20 mm | 10 kA | 240 J | 1 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | DA | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.13 kV | 60 mm | 40 kA | 600 J | 3 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 150 VDC | 225.5 V | 340 V | 20 mm | 9 kA | 200 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VAC | 12 VDC | 14 V | 29 V | 40 A | 100 mJ | 410 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 27 VAC | 34 VDC | 47 V | 99 V | 3 mm | 40 A | 190 mJ | 210 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 243 V to 297 V | 455 V | 7 mm | 1.75 kA | 17 J | 130 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 320 VDC | 558 V | 850 V | 14 mm | 6 kA | 165 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 330 VDC | 390 V | 650 V | 250 A | 7 J | 90 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V5.5MLA0603LNR TTI: V5.5MLA0603LNR Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 9 VDC | 9.3 V | 25.5 V | 30 A | 100 mJ | 520 pF | - 55 C | + 125 C | Reel | |||||
Mfr: TMOV20RP320M TTI: TMOV20RP320M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP115E TTI: TMOV14RP115E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 198 V | 300 V | 14 mm | 6 kA | 35 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: V18AUMLA1210NH TTI: V18AUMLA1210NH Littelfuse Availability: 0In StockVaristors 18V 1210 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VDC | 32 V | 40 V | 1.5 A | 3 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V150LA20CPX360 TTI: V150LA20CPX360 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 264 V | 360 V | 20 mm | 9 kA | 215 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 23 mm | 15 kA | 546 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 440 VAC | 585 VDC | 710 V | 1.18 kV | 5 kA | 107 J | 185 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 550 VAC | 720 VDC | 910 V | 1.5 kV | 5 kA | 88 J | 165 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 300 VAC | 405 VDC | 517 V | 775 V | 1.2 kA | 25 J | 70 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: V48MLA1210NHAUTO TTI: V48MLA1210NHAUTO Littelfuse Availability: 0In StockVaristors 48V 520pF 1210 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 66.5 V | 105 V | 250 A | 1.2 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 90 V | 5 mm | 100 A | 400 mJ | 200 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 165 V | 250 V | 7 mm | 400 A | 8 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 429 V | 650 V | 7 mm | 1.2 kA | 21 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 10 mm | 2.5 kA | 45 J | 200 pF | - 55 C | + 85 C | Reel |