Littelfuse - Varistors
8,446 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 18 V | 50 V | 290 pF | - 55 C | + 125 C | Reel | ||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 55 J | 200 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 2.8 kVAC | 3.5 kVDC | 4.23 kV | 7.4 kV | 60 mm | 70 kA | 10000 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18MLA1206NHAUTO TTI: V18MLA1206NHAUTO Littelfuse Availability: 0In StockVaristors 18V 1270pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 150 A | 400 mJ | 1.27 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 35 VAC | 45 VDC | 56 V | 107 V | 100 A | 1.4 J | 700 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V14MLA1206NHAUTO TTI: V14MLA1206NHAUTO Littelfuse Availability: 0In StockVaristors 14V 1400pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 150 A | 400 mJ | 1.2 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TMOV34S321MP TTI: TMOV34S321MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 830 V | 34 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 390 V | 25 mm | 22 kA | 300 J | 3.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 17 VAC | 22 VDC | 27 V | 57 V | 100 A | 1 J | 1.3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.475 kV | 25 mm | 22 kA | 765 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 550 VAC | 710 VDC | 1.43 kV | 42.5 mm | 40 kA | 2.39 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V60MLA1210NH TTI: V60MLA1210NH Littelfuse Availability: 0In StockVaristors 60 VDC 1.5J 120V-CL 250A PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 60 VDC | 83 V | 130 V | 250 A | 1.5 J | 440 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 2.4 kVAC | 3 kVDC | 3.51 kV | 6.2 kV | 60 mm | 70 kA | 8.6 kJ | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 1.7 nF | - 55 C | + 125 C | Reel | ||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 819 V to 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.06 kV | 20 mm | 6.5 kA | 600 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: TMOV20RP140M TTI: TMOV20RP140M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 110 J | 1.75 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 810 V | 20 mm | 6.5 kA | 750 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 850 V | 10 mm | 2.5 kA | 25 J | 170 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 10 mm | 500 A | 2.5 J | 3 nF | - 55 C | + 85 C | Bulk |