Qxx16xHx - Littelfuse - Triacs
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400In Stock | Qxx16xHx | 16 A | 800 V | 100 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 125 C | TO-220-2 | Tube | ||||||
500In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
500In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: Q6016LH6TP TTI: Q6016LH6TP Littelfuse Availability: 0In Stock2,000 On Order Expected 15-Jan-27 Triacs 600V 16A 80-80-80mA | 0In Stock2,000 On Order Expected 15-Jan-27 | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||
Mfr: Q6016LH3TP TTI: Q6016LH3TP Littelfuse Availability: 0In Stock1,000 On Order Expected 15-Jan-27 Triacs 600V 16A 20-20-20mA | 0In Stock1,000 On Order Expected 15-Jan-27 | Qxx16xHx | 16 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 125 C | TO-220-2 | Tube | |||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx16xHx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 100 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 16 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMTO-263-2 | Reel | ||||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 1 kV | 100 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 1 kV | 5 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 400 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 50 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx16xHx | 16 A | 1 kV | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | TO-220-2 | Tube | ||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
Mfr: Q6016RH3TP TTI: Q6016RH3TP Littelfuse Availability: 0In StockTriacs 600V 16A ALTNSTR 20-20-20 mA TO220 | 0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel |