• Triacs

QJxx08xHx - Littelfuse - Triacs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ8008RH4TP
TTI: QJ8008RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 8A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xHx
8 A
83 A, 100 A
400 V, 600 V, 800 V
10 uA
1.5 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8008LH4TP
TTI: QJ8008LH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 8A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xHx
8 A
83 A, 100 A
400 V, 600 V, 800 V
10 uA
1.5 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube