Q6016xH1LED - Littelfuse - Triacs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q6016LH1LEDTP TTI: Q6016LH1LEDTP Littelfuse Availability: 0In StockTriacs TRIAC TO220 600V 16A ALTERN | 0In Stock | Q6016xH1LED | 16 A | 200 A | 600 V | 10 uA | 1.6 V | 5 mA | 1.3 V | 5 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube |