Q2004F - Littelfuse - Triacs
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Tube | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 600 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 600 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Tube | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 500 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | |||||
Not Available Online | Q2004F | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 600 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 600 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Tube | ||||
Not Available Online | Q2004F | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 200 V | 50 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Tube | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 600 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk |
- 1
- 2