• Triacs

BTB12-5MA - Littelfuse - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: BTB12-600TW3G
TTI: BTB12-600TW3G
Littelfuse
Availability:

0In Stock

Triacs 12A 5mA 600V IGT 3 QUAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTB12-5MA
12 A
126 A
600 V
5 uA
1.55 V
10 mA
1.3 V
1.2 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Tube