• Triacs

BTB08-50MA - Littelfuse - Triacs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: BTB08-600BW3G
TTI: BTB08-600BW3G
Littelfuse
Availability:

0In Stock

Triacs 8A 50mA 600V IGT 3 QUAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTB08-50MA
90 A
600 V
5 uA
1.55 V
50 mA
1.7 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTB08-800BW3G
TTI: BTB08-800BW3G
Littelfuse
Availability:

0In Stock

Triacs 8A 50mA 800V IGT 3 QUAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTB08-50MA
90 A
800 V
5 uA
1.55 V
50 mA
1.7 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube